Advantech
Belden Wire & Cable
Digi International
Hirschmann
Lantronix
MSA Safety
Phoenix Contact
ProSoft Technology
Semtech
Siretta
Weidmuller
4G LTE 5G Routers
4G LTE Cat 12 Routers
4G LTE Cat 4/12 Routers
4G LTE Cat 6 Routers
4G LTE Cat 7 Routers
5G/WiFi 5 Routers
5G LTE Cat 20 Routers
BACnet Routers
Cellular Modems
Cellular Routers
Ethernet Modules
Ethernet Routers
Ethernet Switches
Firewall Network Appliances
Industrial Security Routers
LTE Cat M1, NB-IoT Routers
LTE Routers
Routers
ARM Cortex A53
ARM Cortex A8
ARMv7
ARMv8
Atom E3825
80 MHz to 3 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
868 MHz
900 MHz
900 MHz, 2.1 GHz
1 GHz
1.3 GHz
1.33 GHz
1.9 GHz, 2.4 GHz, 5 GHz
1.9 GHz, 5 GHz
2.4 GHz
2.4 GHz, 5 GHz
27 kb/s, 65 kb/s, 300 kb/s, 375 kb/s, 1 Gb/s
5 Mb/s, 10 Mb/s
10 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
10 Mb/s, 199 Mb/s, 1000 Mb/s
21 Mb/s
50 Mb/s, 150 Mb/s, 1 Gb/s
50 Mb/s, 150 Mb/s, 600 Mb/s, 1 Gb/s
50 Mb/s, 300 Mb/s, 1 Gb/s
100 Mb/s
150 Mb/s
150 Mb/s, 300 Mb/s, 1 Gb/s
150 Mb/s, 600 Mb/s, 1 Gb/s
210 Mb/s, 600 Mb/s, 1 Gb/s, 2 Gb/s, 4.14 Gb/s, 5 Gb/s
300 Mb/s
300 Mb/s, 1 Gb/s, 2.8 Gb/s
300 Mb/s, 1 Gb/s, 2.8 Gb/s, 5 Gb/s
600 Mb/s, 1 Gb/s, 4.14 Gb/s, 5 Gb/s
660 Mb/s, 1 Gb/s, 4.14 Gb/s
1 Port
2 Port
3 Port
5 Port
6 Port
9 Port
1 Ethernet, 1 Serial
1 LAN, 1 Serial
1 LAN, 1 Serial, 1 SIM
1 LAN, 1 SIM
1 RS-232, 2 Ethernet
1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485
1 x RJ45, 1 x RS-232, 1 x USB 2.0
1 x RJ45, 1 x RS-232, 1 x USB 3.2
1 x RJ45, 2 x RS-232, 1 x USB 2.0
1 x RJ45, 2 x RS-485
2 LAN, 1 Serial, 1 SIM
2 LAN, 1 Serial, 2 SIM
2 LAN, 1 SIM
2 x RJ45
Bluetooth, Ethernet, GPIO, RS-232, USB 3.0, WiFi
Bluetooth, Ethernet, RS-232, USB 3.1, WiFi
Ethernet
Ethernet, PCIe, RS-232, USB
Ethernet, PCIe, RS-232/485, SFP
Ethernet, PCIe, RS-232/485, USB
Ethernet, RJ-45
Ethernet, RS-232
Ethernet, RS-232, USB
Ethernet, RS-232, USB 2.0
Ethernet, RS-232, USB 2.0, WiFi
Ethernet, RS-232, USB 3.0, WiFi
Ethernet, RS-232, USB 3.1
Ethernet, RS-232, USB 3.1, WiFi
Ethernet, RS-232, USB 3.2
Ethernet, RS-232/485
Ethernet, RS-485
Ethernet, Serial
Ethernet, Serial, USB
Ethernet, Serial, USB 3.0
0 V
5 V
5 VDC
7 V
7.5 V
7.5 VDC
8 V
8 VDC
9 V
9 VDC
10 V
10 VDC
10.8 V
10.8 VDC
12 V
19.2 V
24 V
10 V
24 V
26 V
28 VDC
28.8 V
30 V
30 VDC
32 V
32 VDC
36 V
36 VDC
40 V
40 VDC
48 V
52.8 VDC
60 V
0 C
- 40 C
- 30 C
- 25 C
- 20 C
31.2 mm x 94 mm x 129 mm
45 mm x 134 mm x 121 mm
61 mm x 140 mm x 121 mm
61.25 mm x 85.75 mm x 24.5 mm
78.5 mm x 59 mm x 23.5 mm
81 mm x 45 mm x 95 mm
92.5 mm x 57.2 mm x 22.5 mm
95 mm x 140 mm x 121 mm
101 mm x 22.5 mm x 120 mm
10.16 cm x 2.8 cm x 6.8 cm
101.6 mm x 28 mm x 68 mm
102 mm x 100 mm x 42 mm
103 mm x 73.5 mm x 23.5 mm
103 mm x 73.5 mm x 25.5 mm
105 mm x 88 mm x 35 mm
107 mm x 162 mm x 35 mm
115 mm x 35 mm x 150 mm
117.3 mm x 98 mm x 39 mm
118 mm x 39 mm x 98 mm
118 mm x 88 mm x 35 mm
1.7 GB
2.8 GB
200 MB
256 MB
32 MB
4 GB
4096 MB
512 MB
512MB
750 MB
8 GB
IP00
IP20
IP30
IP40
IP41
IP64
1.5 W
1.7 W
1.75 W
2 W
2.2 W
2.5 W
2.5 W, 6 W
3 W
3.1 W
3.5 W
4 W
5 W
6 W
10 W
20 W
22 W
30 W
41 W
54 W
68 W
1 GB
1 Gbit
1.2 GB
2 GB
200 MB
256 MB
50 MB
512 MB
DMZ, HTTPS, VLAN, SIM PIN
HTTP, HTTPS
IPv4, Layer-3
WEP, WPA, WPA2, WPA3, 802.1x
WPA
WPA, WPA2
WPA/WPA-2
WPA2 Enterprise