Routers

Results: 757
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: Indian
Routers 580 MHz 150 Mb/s 2 Port Ethernet, SPI 9 VDC 30 VDC - 40 C + 65 C 83 mm x 74 mm x 25 mm 32 MB IP30 DDR2 4 W 128 MB
Teltonika Routers 802.11b/g/n (Wi-Fi 4) PoE, RJ45
2.4 GHz 10 Mb/s, 100 Mb/s Ethernet 44 V 57 V - 40 C + 75 C 158 mm x 30 mm WPA2-Enterprise
Teltonika Routers 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867 Mbps (Dual Band, MU-MIMO)
2.4 GHz, 5 GHz 867 Mb/s, Ethernet 44 V 57 V - 40 C + 75 C 158 mm x 30 mm WPA2-Enterprise
Teltonika Routers 4G CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version, USA power supply.
Routers 580 MHz 50 Mb/s 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 100 mm x 85 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB WPA, WPA2, WPA3
Crowd Supply Routers Wi-Fi Mesh Router (Specialized for Maxwell)
Mesh Routers 800 MHz, 5 GHz 400 Mb/s WiFi 128 MB 128 MB WPA2, WPA3-SAE
Crowd Supply Routers Wi-Fi Mesh Router (Specialized for Maxwell)
Mesh Routers 400 Mb/s WiFi WPA2, WPA3-SAE
HMS Networks Routers BACnet MS/TP to BACnet IP Router - 32 devices
BACnet MS/TP to BACnet IP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 V 24 V 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk