Routers

Results: 757
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Digi ASB-6335-MX06-GLB
Digi Routers 6335-MX06 LTE Router
Non-Stocked
472,14 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Digi ASB-6335-MX16-GLB
Digi Routers 6335-MX16 LTE Router Non-Stocked
553,38 €
Min.: 1
Mult.: 1
Bulk
Digi ASB-6335-MXE4-GLB
Digi Routers 6335-MXE4 LTE Router Non-Stocked
450,18 €
Min.: 5
Mult.: 1
Bulk
Digi ASB-6355-SR16-GLB
Digi Routers 6355-SR16 LTE Router Non-Stocked
553,38 €
Min.: 5
Mult.: 1
Bulk
Digi ASB-6355-SRE4-GLB
Digi Routers 6355-SRE4 LTE Router Non-Stocked
450,18 €
Min.: 5
Mult.: 1
Bulk
Digi ASN-6350-SR16-GLB
Digi Routers 6350-SR16 LTE Router Non-Stocked
604,98 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Advantech WISE-3220IOS-21A1T
Advantech Routers 2.4G Wi-Fi router for EPD configuration & AP Non-Stocked
180,56 €
Min.: 1
Mult.: 1
Advantech WISE-3240IOS-41A1C
Advantech Routers 2.4G Wi-Fi/Zigbee router Roam,Monitor,UltraLP CN Non-Stocked
261,34 €
Min.: 1
Mult.: 1
Advantech WISE-3240IOS-41A1E
Advantech Routers 2.4G Wi-Fi/Zigbee router Roam,Monitor,UltraLP EU Non-Stocked
261,34 €
Min.: 1
Mult.: 1
Advantech WISE-3240IOS-41B1T
Advantech Routers 2.4GWi-FiZigbee router Roam,Monitor,UltraLP(B-TW Non-Stocked
261,34 €
Min.: 1
Mult.: 1
Hirschmann EAGLE40-033T1SCCZ9HSRAINXX.X.X
Hirschmann Routers EAGLE40-033T1SCCZ9HSRAINXX.X.X Non-Stocked Lead-Time 10 Weeks
Firewall Network Appliances Atom E3825 1.33 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 Port Ethernet, Serial, USB 3.0 24 V 48 V - 40 C + 60 C 177 mm x 125.8 mm x 70 mm IP40
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa, Power supply: Indian Power Supply Unit
Routers 580 MHz 100 Mb/s 2 SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3 Bulk
HMS Networks Routers ModbusRTU-ModbusTCP-32 devices
Modbus RTU to Modbus TCP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 VDC 24 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: AU
Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4 with Global Telit modem. 2 x SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet. Regions: Global. PSU: AU
Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router 4G/3G/2G/LTE CAT4 with Global Telit modem. Dual SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Global. PSU: AU
Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 7 W 128 MB WPA, WPA2, WPA3
Teltonika Routers 4G CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version, USA power supply.
Routers 580 MHz 100 Mb/s 2 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 100 mm x 85 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB WPA2, WPA2-PSK, WPA-EAP, WPA3 Bulk
Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, GPS, USB, 5 x Ethernet. Region: USA, Canada. Power supply: USA. Certified: Verizon, AT&T. *NO WIFI
Routers Mediatek 880 MHz 3.4 Gb/s 4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB
Morse Micro Routers HaLowLink1 - Wi-Fi HaLow Router w/ External Antenna (Certified for use only in USA, Canada, and Australia. Will not work in other countries)
Routers MT7621 902 MHz to 928 MHz 3 Port Ethernet, LAN, USB 0 C + 40 C 88 mm x 68 mm x 24 mm 32 MB DRAM 256 MB Bulk
Teltonika Routers Cellular Router. Dual 5G modems, 4G CAT 20 fallback. SA, NSA. Dual SIM, eSIM. WiFi 5, GPS, 5 x Ethernet. Regions: EMEA, APAC, Brazil. PSU: Australian
Cellular Routers 880 MHz 3.3 Gb/s 5 Port Ethernet 9 VDC 50 VDC - 40 C + 60 C 132 mm x 95.1 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 13 W 256 MB WPA2, WPA2-PSK, WPA-EAP, WPA3
Teltonika Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. South America, Australia, New Zealand, Taiwan. AU power supply.
Routers Mediatek 580 MHz 150 Mb/s 4 Port Ethernet 9 VDC 57 VDC - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 DDR2 6.5 W, 100 W 128 MB WPA2 Bulk
Teltonika Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. Regions: North America (AT&T, T-Mobile, Verizon), USA power supply.
Routers Mediatek 580 MHz 150 Mb/s 4 Port Ethernet 9 VDC 57 VDC - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 DDR2 6.5 W, 100 W 128 MB WPA2 Bulk
Teltonika Routers Routers Ethernet-to-Ethernet industrial VPN router that runs on RutOS - an advanced OpenWRT based operating system and can be accessed via cloud RMS. 4 x Gigabit Ethernet. Global version. USA power supply unit.
Routers 4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 6 W 256 MB
HMS Networks Routers CANbridge NT420, 4 CAN/ CAN FD
Bridges 4 Port CAN/CAN FB 9 V 36 V - 40 C + 85 C 114.5 mm x 99 mm x 22.5 mm Bulk
HMS Networks Routers CANbridge NT200, 2 CAN
Bridges 2 Port CAN 9 V 36 V - 40 C + 85 C 114.5 mm x 99 mm x 22.5 mm Bulk