Routers

Results: 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Phoenix Contact Routers TCDSLROUTER X400 A/B Non-Stocked
805,91 €
741,23 €
Min.: 1
Mult.: 1
- 20 C + 60 C IP20
Phoenix Contact Routers TCDSLROUTER X500 A/B Non-Stocked
1.044,43 €
Min.: 1
Mult.: 1
- 20 C + 60 C IP20

Seeed Studio Routers reRouter CM4 1464 - Raspberry Pi Based Mini Router, Travel Router, Dual Gigabit Ethernet, OpenWRT OS Non-Stocked
250,99 €
Min.: 1
Mult.: 1
Rasberry Pi Mini Routers Arm Cortex-A72 1.5 GHz 4 Port Ethernet, Micro HDMI, MIPI CSI, MIPI DSI, USB 3.0 5 VDC 0 C + 80 C 75 mm x 64 mm x 21 mm LPDDR4 4 GB

Seeed Studio Routers reRouter CM4 102064 - Raspberry Pi Based Mini Router, Travel Router, Dual Gigabit Ethernet, OpenWRT OS Non-Stocked
299,62 €
Min.: 1
Mult.: 1
Rasberry Pi Mini Routers Arm Cortex-A72 1.5 GHz 4 Port Ethernet, Micro HDMI, MIPI CSI, MIPI DSI, USB 3.0 5 VDC 0 C + 80 C 75 mm x 64 mm x 21 mm LPDDR4 2 GB

Seeed Studio Routers reRouter CM4 108064 - Raspberry Pi Based Mini Router, Travel Router, Dual Gigabit Ethernet, OpenWRT OS Non-Stocked
299,62 €
Min.: 1
Mult.: 1
Rasberry Pi Mini Routers Arm Cortex-A72 1.5 GHz 4 Port Ethernet, Micro HDMI, MIPI CSI, MIPI DSI, USB 3.0 5 VDC 0 C + 80 C 75 mm x 64 mm x 21 mm LPDDR4 8 GB
Digi Routers Accelerated 6300-CX HSPA+ EV-DO
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked
386,14 €
Min.: 5
Mult.: 1
Digi Routers LTE Router; 2 Port 10/100; CAT 3
This product may require additional documentation to export from the United States.
Non-Stocked
317,34 €
Min.: 5
Mult.: 1
LTE Routers 2 Ethernet Serial 100 VAC, 18 VDC 240 VAC, 18 VDC 0 C + 40 C 142 mm x 128 mm x 31 mm With Security
Digi Routers 6310-DX06 Cellular Extender
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked
514,05 €
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz 10 Mb/s, 100 Mb/s 2 Ethernet Ethernet 100 VAC, 18 VDC 240 VAC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk
Digi Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 3
This product may require additional documentation to export from the United States.
Non-Stocked
472,15 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 4
This product may require additional documentation to export from the United States.
Non-Stocked
429,14 €
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 6
This product may require additional documentation to export from the United States.
Non-Stocked
518,12 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Accel.6335-MX03 1 USB CAT3
This product may require additional documentation to export from the United States.
Non-Stocked
429,14 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Accel. 6335-MX04 1 USB CAT4
This product may require additional documentation to export from the United States.
Non-Stocked
386,14 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509

Digi Routers Accel. 6355-SR03 5 Port GigE;Cat 3
This product may require additional documentation to export from the United States.
Non-Stocked
429,14 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509

Digi Routers Accel. 6355-SR04 5 Port GigE;Cat 4
This product may require additional documentation to export from the United States.
Non-Stocked
386,14 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Accel. 6355-SR06 5 Port GigE;Cat 6
This product may require additional documentation to export from the United States.
Non-Stocked
472,15 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 3
This product may require additional documentation to export from the United States.
Non-Stocked
472,14 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers 6350-SRE4 LTE Router EU Certified Non-Stocked
501,78 €
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Digi Routers IX20 with Wi-Fi Non-Stocked
343,14 €
Min.: 1
Mult.: 1
Routers 1.9 GHz, 5 GHz 3 Port 9 VDC 30 VDC - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB Flash 256 MB
Digi Routers VC7400, (2) DB25 Serial Ports (Sync), Encryption, 500 VPN Tunnels, Protocol Switch, US Power Cord
This product may require additional documentation to export from the United States.
Non-Stocked
3.956,05 €
Min.: 1
Mult.: 1
Digi Routers XBee Hive Border Router, LTE Cat 1, Wi-Fi, FFN, Japan, No accessoriesDigi 360 - 1 Year DRM, 1 Year XBee Global Connect Data Plan (100 MB), 1 Year Limited Warranty, 1 Year Expert Technical Support
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 13 Weeks
360,28 €
Min.: 1
Mult.: 1
Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Digi Routers XBee Hive Border Router, LTE Cat 1, Wi-Fi, FFN, India, No accessoriesDigi 360 - 1 Year DRM, 1 Year XBee Global Connect Data Plan (100 MB), 1 Year Limited Warranty, 1 Year Expert Technical Support
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 13 Weeks
360,28 €
Min.: 1
Mult.: 1
Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Advantech Routers Accesory kit for cellular router Non-Stocked
40,20 €
Min.: 1
Mult.: 1

Advantech Routers SmartStart EMEA LTE cat4,1xETH,1xRS232,N
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
408,53 €
Min.: 1
Mult.: 1
Cellular Routers ARM Cortex A8 2.4 GHz 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-232 Ethernet, RJ-45, RS-232 9 V 36 V - 40 C + 75 C 30 mm x 87 mm x 150 mm 4096 MB IP30 4.8 W 512 MB 802.1X, WEP, WPA, WPA2
Advantech Routers 5XETH, USB, 2XBI/BO, SD, PLASTIC, ACC Non-Stocked
519,12 €
Min.: 1
Mult.: 1
ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security