1 Gb/s Managed Ethernet Switches

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-2 Switch with up to 48x GE + 4x 2.5/10 GE ports Non-Stocked
52 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 48x GE + 4x 2.5/10 GE ports Non-Stocked
52 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches (24TX + 2SFP) Fast Ethernet + Gig Uplink L2A+ 1HV PSU+ VY Certs (Substation + UL) Non-Stocked

1 Gb/s 100 VAC 240 VAC - 40 C + 70 C 45 W 448 mm x 344 mm x 44 mm