3D Gateways

Results: 4.886
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Hilscher Gateways netLINK PROXY, PROFINET/PROFIBUS-DP-Link
15Expected 9/4/2026
Min.: 1
Mult.: 1

Each

Hilscher Gateways netTAP 100 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to DeviceNet
10Expected 9/29/2026
Min.: 1
Mult.: 1

2 Port Ethernet, Serial 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 100 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to PROFIBUS-DP
10Expected 9/4/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 151 Controller to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to EtherNet/IP Open Modbus/TCP
10Expected 8/31/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 DeviceNet - Ethernet
5Expected 10/7/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 DeviceNet - RS 232/422/485
5Expected 9/29/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 PROFIBUS-DP - Ethernet
15Expected 9/4/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 PROFIBUS-DP - RS 232/422/485
5Expected 9/4/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 RS 232/422/485 - Ethernet
10Expected 9/4/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
MultiTech Gateways Ethernet Only Programmable Gateway 8-channel, 868 MHz, GNSS + Wi-Fi/BT w/MTAC-003E00 mCard and Accessory Kit (Global)
3Expected 9/2/2026
Min.: 1
Mult.: 1
Gateways ARM9 868 MHz 8 Port 9 V 9 V - 30 C + 70 C 161.3 mm x 107.4 mm x 42.8 mm
iWave Global Gateways Evaluation Kit with LTE Cat-4 (EMEA/APAC) External Antennas
3Expected 8/31/2026
Min.: 1
Mult.: 1

Gateways ARM Cortex A7 792 MHz 1 Mb/s, 5 Mb/s 3 CAN, 2 Digital Input, 2 Digital Output, 1 Ethernet, 1 K-Line, 1 RS-232, 1 RS-485, 1 USB CAN, Ethernet, RS-232, USB 9 V 32 V - 40 C + 70 C 140 mm x 124 mm x 45 mm
iWave Global Gateways Evaluation Kit with LTE Cat-4 (NA/Canada), External Antennas
3Expected 9/11/2026
Min.: 1
Mult.: 1

Gateways ARM Cortex A7 792 MHz 1 Mb/s, 5 Mb/s 3 CAN, 2 Digital Input, 2 Digital Output, 1 Ethernet, 1 K-Line, 1 RS-232, 1 RS-485, 1 USB CAN, Ethernet, RS-232, USB 9 V 32 V - 40 C + 70 C 140 mm x 124 mm x 45 mm
KUNBUS Gateways RevPi Gate EtherNet/IP - Adapter
7Expected 9/18/2026
Min.: 1
Mult.: 1

Expansion Modules 100 Mb/s 2 Port 24 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
KUNBUS Gateways RevPi PROFINET IRT - Device
7Expected 9/9/2026
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port 24 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
MSA Safety Gateways EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 1000 point
2Expected 9/9/2026
Min.: 1
Mult.: 1
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 2 Port Ethernet, Serial 24 VAC, 9 VDC 30 VDC - 20 C + 70 C 4 in x 1.1 in x 2.7 in
MSA Safety Gateways QuickServer 1000 Points Dual Ethernet
3Expected 9/9/2026
Min.: 1
Mult.: 1

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
Red Lion Gateways FlexEdge 1-Sled Advanced Automation Controller
3Expected 9/4/2026
Min.: 1
Mult.: 1
FlexEdge 1-Sled Gateways 2.5 VDC 30 VDC - 40 C + 75 C 129.75 mm x 152.4 mm x 51.56 mm
Red Lion Gateways FlexEdge 3-Sled 1xRS232 2xRS485 Advanced Automation Controller
3Expected 9/21/2026
Min.: 1
Mult.: 1
Automation Controllers RS-232, RS-485
ProSoft Technology Gateways DNP3 Master Gateway
3Expected 9/18/2026
Min.: 1
Mult.: 1

Gateways 5 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm
Lantronix Gateways FOX5, NAM, LTE CAT1BIS DR GNSS BLE 5.2, INT. & EXT. ANT, RS232/485
10Expected 9/1/2026
Min.: 1
Mult.: 1

2 Port RS-232, RS-485 10.8 V 60 V - 30 C + 85 C Bulk

Lantronix Gateways w/ant & Lvl6 Medical Pwr Sup, European
4Expected 9/9/2026
Min.: 1
Mult.: 1

Device Gateways 2.4 GHz, 5 GHz 54 Mb/s 1 Ethernet, 2 Serial, 1 USB Serial 9 V 30 V 0 C + 45 C 110 mm x 25 mm x 33 mm Bulk
Advantech Gateways 1-port Modbus Gateway with Wide Temp.
5Expected 9/14/2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 1 Serial Serial 12 V 48 V - 40 C + 70 C 37 mm x 140 mm x 95 mm
Advantech Gateways 4-port Modbus Gateway with wide temp & i
4Expected 10/14/2026
Min.: 1
Mult.: 1

Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 40 C + 70 C 55 mm x 140 mm x 95 mm
Seeed Studio Gateways reComputer R1013-10 - Raspberry Pi Gateway, Edge IoT Controller, 2GB RAM, 8GB eMMC
19On Order
Min.: 1
Mult.: 1
12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 2.4 GHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
3Expected 9/10/2026
Min.: 1
Mult.: 1
2.4 GHz RS-485 10 VDC 30 VDC - 40 C + 85 C