TRB500000300

Teltonika
236-TRB500000300
TRB500000300

Mfr.:

Description:
Gateways 5G gateway with 4G (CAT20) fallback, SA & NSA, Single SIM, 1 x gigabit ethernet port . Region: Europe, the Middle East, Africa, Oceania, Brazil. Type A power supply unit.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Gateways
Gateways
ARM Cortex A7
1.5 GHz
1000 Mb/s
Ethernet
9 VDC
30 VDC
- 40 C
+ 75 C
100 mm x 84.8 mm x 30 mm
Brand: Teltonika
Flash: 512 MB
IP Rating: IP30
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 6 W
Product Type: Gateways
RAM: 256 MB
Series: TRB500
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
5A991.c.9
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRB500 Industrial 5G Gateway

Teltonika TRB500 Industrial 5G Gateway is a compact, energy-efficient industrial gateway with a Gigabit Ethernet interface and two configurable I/Os. The device allows high-level customization and implementation into a wide range of scenarios.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
489,63 € 4.896,30 €