EVAL-AD4083-FMCZ

Analog Devices
584-EVAL-AD4083-FMCZ
EVAL-AD4083-FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Analog to Digital Converter
AD4083
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: AD4083
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD4083-FMCZ Evaluation Board

Analog Devices Inc. EVAL-AD4083-FMCZ Evaluation Board is designed to demonstrate the performance of the AD4083 Analog‐to‐Digital Converters (ADCs). This board is designed for use with the Digilent ZedBoard via the Field Programmable Gate Array (FPGA) Mezzanine Card (FMC) connector. The EVAL-AD4083-FMCZ evaluation board provides an Analysis Control Evaluation (ACE) software plugin for device configuration, data capture, and performance evaluation. This board supports Low-Voltage Digital Signaling (LVDS) data output interface and ADC configuration via Serial Peripheral Interface (SPI). The EVAL-AD4083-FMCZ kit includes an EVAL-AD4083-FMCZ evaluation board and a micro-SD memory card with an SD adapter, containing system board boot software and Linux OS.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,27 € 228,27 €