gen4-4DCAPE-ADAPTOR

4D Systems
971-GEN4-4DCAPE-ADAP
gen4-4DCAPE-ADAPTOR

Mfr.:

Description:
Sockets & Adapters Adaptor Board for connecting gen4 4DCAPE display to BeagleBone Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Sockets & Adapters
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Adapters
Gen4 LCD CAPE
Brand: 4D Systems
Description/Function: Adaptor board for gen4 4DCAPE
Product Type: Sockets & Adapters
Series: 4DCAPE
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Australia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

gen4-4DCAPE Series TFT LCD Display Capes

4D Systems gen4-4DCAPE Series TFT LCD Display Capes have been redesigned to provide additional design flexibility for BeagleBone Black (BBB) powered applications. The series comprises 4.3-, 5.0-, and 7.0- inch primary display modules. Each model has a 30-pin robust FCC ribbon cable that plugs directly into the supplied 4D Systems gen4-4DCAPE adapter board. The adapter cape connects directly to the BBB. This adapter enables multiple mounting options. No additional connectors are required to operate the display since all power, control, and data signals come through the FFC.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,06 € 18,06 €
14,99 € 149,90 €