ADLINK Technology
Advantech
ARBOR Technology
Axiomtek
IEI
Nexcom
Seeed Studio
Weintek
H610
Integrated in SoC
Intel Atom
Intel Celeron
Intel Cerelon
Intel QM77
Jetson Orin Nano 4GB
Jetson Orin Nano 8GB
NM10
PCH C246
ARM Cortex A78AE
ARM Cortex-A78AE
Arm Neoverse-V3AE
Atom D2550
Atom Processor x6211E
Celeron
Celeron, Core i3/i5i/7 12th Gen
Celeron J6413
Celeron N3060
Core i5-3610ME
Intel Atom
Jetson NANO
RISC
Xeon 2278GE
256 MB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
128 GB
DDR3
DDR3L, SODIMM, SDRAM
DDR4
DDR4-2666
DDR4-3200/2666/2400
eMMC
LPDDR4
LPDDR5
LPDDR5X
SO-DIMM DDR4
27 mm x 130 mm x 115 mm
46.2 mm x 100 mm x 120 mm
78.2 mm x 100 mm x 120 mm
85 mm x 157 mm x 214 mm
119 mm x 119 mm x 100 mm
130 mm x 120 mm x 58.5 mm
130 mm x120 mm x 58.5 mm
137 mm x 133 mm x 70.4 mm
138 mm x 110 mm x 56.6 mm
138 mm x 110 mm x 57 mm
141 mm x 34.8 mm x 107.6 mm
147 mm x 118 mm x 52 mm
181.4 mm x 180 mm x 81.7 mm
185 mm x 131 mm x 54 mm
186 mm x 150 mm x 26 mm
200 mm x 195 mm x 71.5 mm
200 mm x 220 mm x 74 mm
210 mm x 180 mm x 87 mm
210.6 mm x 195 mm x 80 mm
229 mm x 132 mm x 64 mm
1 Port
1 x DP 1.4, 1 x HDMI 1.4
1 x DP++, 2 x DP
1 x HDMI
1 x HDMI 2.1
1 x HDMI, 1 x DP 1.4++
2 x HDMI
3 x HDMI
128 GB
16 GB
2.5 in
32 GB
512 GB
64 GB
SSD
Desktop
Desktop, Wall Mount
DIN Rail Mount
Wall Mount
2 x USB 2.0, 2 x USB 3.1
2 x USB 2.0, 2 x USB 3.2
2 x USB 3.2 Type A, 1 x USB 3.2 Type C, 1 x Micro USB
3 Port
3 x USB 3.0, 1 x USB 2.0
3 x USB-A 3.0, 1 x USB-C 3.0, 1 x USB-C 2.0
4 Port
4 x USB 3.2 Gen2 Type A, 1 x USB Type C
4 x USB-A 3.2, 1 x USB-C 2.0
5 Port
6 Port
1 x RJ45
2 Port
2 x RJ45
3 Port
4 x 1G, 1 x 10G
7 Port
1 x RS-232/422/485, 3 x RS-232
1 x RS-485
2 x RS-232/422/485
+ 35 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
15 W
15 W, 40 W
18.36 W
31.6 W
35 W
40 W
60 W
67 W
156 W
9 V
9 VDC
10.5 VDC
12 V
12 VDC
19 V
19 VDC
19 V
19 VDC
24 V
24 VDC
28 VDC
30 VDC
36 V
48 V
48 VDC
54 V
Linux Kernel, Windows 10, Windows 11
Linux Kernel, Windows 11, Windows 10
Linux Ubantu 20.04.03
Linux Ubuntu 22.04 LTS with JetPack 6.2
Ubuntu 22.04 LTS
Ubuntu 24.04 LTS
Windows 10, Windows 11, Linux
0 GB
2 GB
4 GB
8 GB
16 GB
32 GB