8 GB Industrial Box PCs

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
Axiomtek ICO310-N3160-PB-DC
Axiomtek Industrial Box PCs DIN-rail fanless embedded system with Intel Celeron processor N3160, 2 COM, 2 LAN, and DIO Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Celeron 8 GB DDR3L-1600 48 mm x 110 mm x 155 mm + 60 C - 20 C 0 GB
Advantech Industrial Box PCs Edge AI NVIDIA Orin Nano 8GB inference system
Non-Stocked Lead-Time 53 Weeks

8 GB LPDDR5 138 mm x 110 mm x 56.6 mm 1 Port 128 GB Wall Mount IP40 3 Port 2 Port + 50 C - 10 C 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB
Advantech C-BUNDLE-ARK1123-1
Advantech Industrial Box PCs Edge Intellegent Server IoT Starter Kit including ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), wireless I/O module, sensor, and pre-configured Microsoft Azure Cl Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB
ADLINK Technology DLAP-800A-AC M16G
ADLINK Technology Industrial Box PCs i7-9700E, C246, PCIex8*2+PCIex4*2+PCIex1 slots, 2xDP, DVI, VGA, 3xGbE, 4xCOM, 3xUSB2, 3xUSB3, USB2 dongle, 8DI/8DO, line-out/mic-in, mPCIe, M.2, 2xUSIM, TPM2.0, CFast, 4x2.5" SATA drive, AC-DC PSU, 2pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
C246 Core i7-9700E 8 GB DDR4 2 x DP, 1 x DVI, 1 x VGA 8 GB
ADLINK Technology MXE-211-ET M8G 128GBMSATA WIN10
ADLINK Technology Industrial Box PCs MXE-211-ET/M8GE3950 by Apollo Lake SoC, DDR3L 8GB SODIMM(-20-70dc), 1xDP, 2xGbE, 2xRS232/422/485, 2xUSB2.0, 2xUSB3.0, 2xmPCIe, 1xUSIM, 1pcs 128G mSATA Non-Stocked
Min.: 1
Mult.: 1
Atom x7-E3950 1.6 GHz 8 GB DDR3L-1600 2 GHz 140 mm x 110 mm x 58 mm 1 x DP mSATA, SATA DIN Rail Mount 2 x USB 2.0, 2 x USB 3.0 2 Port 2 x RS-232/422/485 + 50 C 0 C 6 V 36 V Debian 8.5, Linux LTS 17, Linux Ubuntu 16.04 LTS, Windows 10 IoT Enterprise 8 GB
ADLINK Technology ROScube Pico, NX, NPN-2B
ADLINK Technology Industrial Box PCs ROScube Pico, NX, 8GB DDR, 16G eMMC, IP40 Non-Stocked
Min.: 1
Mult.: 1
Jetson Xavier NX 1.1 GHz, 1.9 GHz 8 GB LPDDR4x-1600 1.1 GHz, 1.9 GHz 140 mm x 110 mm x 63 mm 1 x HDMI 16 GB Wall Mount IP40 1 x Micro USB, 4 x USB 3.1 4 Port + 50 C - 20 C 15 W 8 VDC 20 VDC Ubuntu 18.04 L4T 8 GB
ADLINK Technology ROScube Pico TGL, RQP-T33
ADLINK Technology Industrial Box PCs ROScube Pico TGL, Intel Core i3-1115G4E, RQP-T33, DDR4 8G, 64G SSD Non-Stocked
Min.: 1
Mult.: 1
Core i3-1115G4E 2.2 GHz 8 GB DDR4-3200 2.2 GHz 140 mm x 110 mm x 63 mm 1 x DP, 1 x HDMI 64 GB Wall Mount 2 x USB 3.2 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 19 V Ubuntu 20.04 8 GB
ADLINK Technology TPC-41041-0580(MXE-1501)
ADLINK Technology Industrial Box PCs MXE-1501/M8G *1ASDS25SHE-256GT0 *1Win Embedded Standard 7E *1EMPTY DVD For XPPE Recovery CD *1Template A of China&Taiwan RoHS Declarations *1 Non-Stocked
Min.: 1
Mult.: 1

Celeron N3160 2.24 GHz 8 GB DDR3L 2.24 GHz 210 mm x 170 mm x 53 mm 1 x DP, 1 x VGA Wall Mount 4 x USB 2.0, 2 x USB 3.0 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 6 VDC 36 VDC Linux, QNX, Windows 7/Pro, Windows 10 IoT Enterprise CBB 8 GB

NexAIoT Industrial Box PCs NIFE200P2 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 151x157x230 mm, FBI Expansion opening, 2xPCI Slot (Barebone only. Any additional components
Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 151 mm x 157 mm x 230 mm + 55 C - 5 C
Arbor Technology Industrial Box PCs Digital Signage Player Intel Celeron N3060, w/32GB eMMC , 2GB memory and 65W Adapter. Non-Stocked
Min.: 1
Mult.: 1
Integrated in SoC Celeron N3060 8 GB DDR3L, SODIMM, SDRAM 141 mm x 34.8 mm x 107.6 mm + 55 C - 10 C 15 W 0 GB
Axelera AI Industrial Box PCs AETINA RK3588 industrial motherboard using M.2 card with Metis AIPU, 1GB of DRAM

8 GB LPDDR4 2.4 GHz 32 GB + 70 C 0 C 12 V Linux
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB WiFi

BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate 8 GB