3D HMI Displays & Panel PCs

Results: 4.209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI HMI Displays & Panel PCs Rack Mount Kit for AFL3-12A, R10 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Intel
IEI HMI Displays & Panel PCs Rack Mount Kit for AFL3-W10A, R10 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Intel
IEI HMI Displays & Panel PCs Rack Mount Kit for AFL3-W15A, R10 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Intel
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD Medical panel PC, Core i3 Dual Core 4330TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10 Non-Stocked
Min.: 1
Mult.: 1

Fanless Point-of-Care Capacitive Intel Core i3 2.4 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD Medical panel PC, Core i5 Dual Core 4570TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10 Non-Stocked
Min.: 1
Mult.: 1

Fanless Point-of-Care Capacitive Intel Core i5 2.7 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD Medical panel PC, Pentium Dual Core G3320TE CPU (Above 2.2GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10 Non-Stocked
Min.: 1
Mult.: 1

Fanless Point-of-Care Capacitive Intel Pentium 2.3 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI Displays & Panel PCs 24" 250cd/m FHD Medical panel PC ,Intel Skylake Dual Core Core i5-6300U Processor (2.4 GHz), 1*4GB DDR4 , 802.11a/b/g/n/ac , PCAP touchscreen, 5M camera, microphone, R10 Non-Stocked
Min.: 1
Mult.: 1

Fanless Point-of-Care Capacitive Intel Core i5 4 GB 0 GB 12 V to 28 V 24 in 0 C + 40 C 594.6 mm x 379.6 mm x 60.68 mm
Weidmuller HMI Displays & Panel PCs UV66-BAS-7-RES-W Non-Stocked
Min.: 1
Mult.: 1
NXP
Weidmuller HMI Displays & Panel PCs UV66-BAS-10-RES-W Non-Stocked
Min.: 1
Mult.: 1
NXP
Weidmuller HMI Displays & Panel PCs UV66-ADV-7-CAP-W Non-Stocked
Min.: 1
Mult.: 1
NXP
Weidmuller HMI Displays & Panel PCs UV66-ADV-10-CAP-W Non-Stocked
Min.: 1
Mult.: 1
NXP
Weidmuller HMI Displays & Panel PCs UV66-ADV-15-CAP-W Non-Stocked
Min.: 1
Mult.: 1
NXP
Weidmuller HMI Displays & Panel PCs UV66-ADV-7-IPPC-1001.01 Non-Stocked
Min.: 1
Mult.: 1
Intel
Weidmuller HMI Displays & Panel PCs UV66-BAS-7-IPPC-1001.01 Non-Stocked
Min.: 1
Mult.: 1
Intel
Weidmuller HMI Displays & Panel PCs UV66-BAS-10-IPPC-1001.01 Non-Stocked
Min.: 1
Mult.: 1
Intel
Weidmuller HMI Displays & Panel PCs UV66-ADV-10-IPPC-1001.01 Non-Stocked
Min.: 1
Mult.: 1
Intel
Weidmuller HMI Displays & Panel PCs UV66-BAS-12-IPPC-1001.01 Non-Stocked
Min.: 1
Mult.: 1
Intel
Weidmuller HMI Displays & Panel PCs UV66-ADV-12-IPPC-1001.01 Non-Stocked
Min.: 1
Mult.: 1
Intel