1920 x 1080 HMI Displays & Panel PCs

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with Intel Atom processor E3900 series Non-Stocked
Min.: 1
Mult.: 1

Intel 9 V to 36 V USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology HMI Displays & Panel PCs Intel Kaby Lake i3-7100UStorage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
7th Generation Fanless Panel PC Intel Intel Core i3-7100U 2.4 GHz 8 GB 4 GB 12 V Ethernet, I2C, PCI-e, Serial, USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 67.6 mm x 309.19 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 11th Gen. Intel Core Non-Stocked
Min.: 1
Mult.: 1

Intel 9 V to 36 V USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i5-1145G7E-CT, LVDS Storage: M.2 256GB Non-Stocked
Min.: 1
Mult.: 1
11th Generation Open-Frame Panel PC Intel Intel Core i5-1145G7E, Intel Core i5-1145GRE 4.1 GHz 64 GB 8 MB 12 V Audio, DP, Ethernet, I2C, PCI-e, Serial, USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 67.6 mm x 309.19 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i3 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 21.5" Titan IP69K Touch Computer, VESA mount, PCAP, 4GB RAM, 128GB SSD Non-Stocked
Min.: 1
Mult.: 1
Industrial Grade Capacitive Intel 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 21.5 in 0 C + 45 C 561 mm x 353 mm x 67.4 mm
Phoenix Contact HMI Displays & Panel PCs TP6215-WHPS 21.5" Display Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 1920 x 1080 21.5 in 0 C + 50 C
IEI PPC-F24AA-H81i-i3/4G/PC-R21
IEI HMI Displays & Panel PCs 23.8" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, projective capacitive touch window with AG coating, R21 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 16 GB 4 GB 4 MB 90 VAC to 264 VAC, 24 VDC Ethernet, Serial, USB 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI PPC-F24AA-H81i-i5/4G/PC-R21
IEI HMI Displays & Panel PCs 23.8" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor(6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, projective capacitive touch window with AG coating, R21 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 16 GB 4 GB 6 MB 90 VAC to 264 VAC, 24 VDC Ethernet, Serial, USB 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI POCI-W22C-RPL-I5/PC-R10
IEI HMI Displays & Panel PCs 21.5" 350cd/m FHD medical panel PC with 13th generation 10nm IntelRaptor Lake-P Core i5-1340PE 4.5GHz on-board processor,802.11a/b/g/n/ac/ax Wi-Fi 6E module,PCAP touchscreen w/ AG coating,R10 Non-Stocked
Min.: 1
Mult.: 1
Medical Panel PC Capacitive Intel LCD 85 VAC to 264 VAC 1920 x 1080 21.5 in 0 C + 40 C 507.5 mm x 335.5 mm x 64.5 mm
IEI PPC-F22AA-H81i-i5/4G/PC-R11
IEI HMI Displays & Panel PCs Non-Stocked
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 6 MB 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
ADLINK Technology MLC-133-KL-WO OS
ADLINK Technology HMI Displays & Panel PCs 13.3" Full HD Display with multitouch, Intel Core i3-dual core, 8GB RAM, 128GB SSD Non-Stocked
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Core i3-7100U LCD 2.4 GHz 8 GB 8 GB 9 V to 36 V Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
ADLINK Technology SP2-15WP-EHL-X6413E 4GB W IO12V
ADLINK Technology HMI Displays & Panel PCs Intel Elkhart Lake x6413EStorage: M.2 128GB SSDS1 Non-Stocked
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom x6413E 1.5 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1920 x 1080 15.6 in 0 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm
ADLINK Technology SP2-21WP-EHL-X6413E 4GB W IO 12V
ADLINK Technology HMI Displays & Panel PCs Intel Elkhart Lake x6413EStorage: M.2 128GB SSDS1 Non-Stocked
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom x6413E 1.5 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology SP2-21WP-EHL-J6412 4GB W IO 12V
ADLINK Technology HMI Displays & Panel PCs Intel Elkhart Lake J6412Storage: M.2 128 GB SSDCT1 Non-Stocked
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom J6412 2 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology SP2-15WP-EHL-J6412 4GB W IO 12V
ADLINK Technology HMI Displays & Panel PCs Intel Elkhart Lake J6412Storage: M.2 128 GB SSDCT1 Non-Stocked
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom J6412 2 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1920 x 1080 15.6 in 0 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm

NexAIoT HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only.
Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3/i5 24 V USB 1920 x 1080 21.5 in 0 C + 50 C 562.4 mm x 382.4 mm x 80.55 mm
SECO HMI Displays & Panel PCs SBC-B08-7, Basic version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 512MB RAM - 1x FastETH - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/Heatsink Non-Stocked
Min.: 4
Mult.: 1
Industrial Grade Capacitive NXP i.MX 6SoloX LCD 227 MHz, 1 GHz 512 MB 12 V Audio, CAN, I2C, I2S, Serial 1920 x 1080 7 in 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm
Advantech HMI Displays & Panel PCs 21.5" modular display,PCAP, 1920x1080, 2 Factory Drop Ship

PCAP Touchscreen 1920 x 1080 21.5 in - 20 C + 60 C 558.4 mm x 349.8 mm x 30.3 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with Intel Atom x7-E3950 processor

Intel 9 V to 36 V 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm