PS12G03

C&K
611-PS12G03
PS12G03

Mfr.:

Description:
Pushbutton Switches - Board Mount SPDT Round 14.5 VDC Non-Shorting w/lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
PS
Non-Illuminated
SPDT
ON - ON
Round
2.2 A
14.5 VDC
Connector
Silver
Actuator Style: Round
Brand: C&K
Flammability Rating: UL 94 V-0
Height: 27.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 16.8 mm
Life: 20000 Cycle
Mounting Style: Bushing Mount
Packaging: Bulk
Product: Automotive Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 8,548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS Pushbutton Switches

C&K Switches PS Pushbutton Switches feature 4.5mm travel and a latching pushbutton. These single-pole, double-throw (SPDT) switches change the electrical state on the downstroke of the plunger and deliver "on-off" or "on-on" functionality. They are designed to work with standard male commercial pin and socket connectors. Typical applications for C&K Switches PS Pushbutton Switches include automotive interior lighting, computer peripherals, and appliances.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Quantities greater than 154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
6,72 € 67,20 €
6,41 € 160,25 €
6,14 € 307,00 €
5,90 € 590,00 €
200 Quote