CES-402414-28-L200

Same Sky
179-CES-40241428L200
CES-402414-28-L200

Mfr.:

Description:
Speakers & Transducers speaker, 40.5 x 24.9mm rectangle, 14.7mm deep, peek, Nd-Fe-B, w/case, 2W, 8ohm, 1000Hz, wire lead

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speaker
Panel Mount
105 dB
8 Ohms
2 W
Rectangle
Wire Lead
- 20 C
+ 60 C
40.5 mm
24.9 mm
Neodymium Iron Boron (NdFeB)
Polyetheretherketone (PEEK)
Brand: Same Sky
Dimensions: 40.5 mm x 24.9 mm x 16.3 mm
Frequency Response: 20 kHz
Height: 16.3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1 kHz
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CES Enclosed Speakers

Same Sky CES Enclosed Speakers simplify the design process by eliminating the need to create an enclosure to house a speaker. These speakers are offered in a variety of shapes, including oval, rectangular, round, and square. Speaker lengths range from 13mm to 87.5mm and widths from 10mm to 61.09mm. Choices of cone material include cloth, paper, paper and cloth, mylar, foam, polyetheretherketone (PEEK), polyetherimide, polyethylene naphthalate, polyethylene terephthalate, and polyurethane-aluminum. Same Sky CES Enclosed Speakers come in surface mount, wire lead, or wire lead with connector versions. Sound pressure levels range from 86db to 111db with impedance ranging from 4Ω to 8Ω. These components are RoHS compliant.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,35 € 43,50 €
3,74 € 93,50 €
3,47 € 138,80 €
3,33 € 399,60 €
3,03 € 848,40 €
2,86 € 1.487,20 €
2,81 € 2.810,00 €