156-04091

HellermannTyton
329-156-04091
156-04091

Mfr.:

Description:
Cable Mounting & Accessories 2-Piece Cable Tie/Fir Tree Mount, 8.0"L, 0.26 - 0.28" Mounting Hole Diameter, PA66HS, Black,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Polyamide (PA66), Nylon 6.6
Black
45 mm
4.6 mm
202 mm
Brand: HellermannTyton
Flammability Rating: UL 94 V-2
Height: 19 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: 089306471165
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

In Stock: 55.289

Stock:
55.289 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,332 € 3,32 €
0,319 € 7,98 €
0,301 € 15,05 €
0,289 € 28,90 €
0,273 € 68,25 €
0,253 € 126,50 €
0,228 € 228,00 €
0,224 € 560,00 €