Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6A Snubberless 800Vrrm 900Vrsm 35mA 1.301In Stock
1,79 €
0,882 €
0,697 €
0,564 €
Min.: 1
Mult.: 1
T635T-8T 6 A 45 A 800 V 5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac 833In Stock
1,77 €
1,13 €
0,777 €
0,637 €
Min.: 1
Mult.: 1
T810T-6I 8 A 600 V 25 mA 15 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac 351In Stock
1,77 €
0,924 €
0,839 €
0,565 €
Min.: 1
Mult.: 1
T835T-6I 8 A 600 V 5 uA 1.6 V 40 mA 1.3 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 8A Triacs 64In Stock
1,67 €
1,05 €
0,689 €
0,546 €
Min.: 1
Mult.: 1
T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 0.8 Amp 600 Volt 393In Stock
0,462 €
0,282 €
0,179 €
0,135 €
Min.: 1
Mult.: 1
Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92
STMicroelectronics Triacs 1.0 Amp 600 Volt 23In Stock
Cut Tape
0,444 €
0,274 €
0,174 €
0,131 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 2.000
Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 1A TRIACS
3.775In Stock
0,684 €
0,541 €
0,343 €
0,212 €
Min.: 1
Mult.: 1
Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Tube
STMicroelectronics Triacs 1.0 Amp 700 Volt 1.431In Stock
Cut Tape
0,524 €
0,325 €
0,207 €
0,156 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 1.000
Z01 8.5 A 700 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 597In Stock
0,435 €
0,27 €
0,171 €
0,128 €
Min.: 1
Mult.: 1
Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1A Triacs 3.021In Stock
0,719 €
0,472 €
0,33 €
0,253 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 2.000
Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack

STMicroelectronics Triacs 1A Standard Triacs 1.450In Stock
Cut Tape
0,488 €
0,298 €
0,19 €
0,143 €
Reel
0,094 €
Min.: 1
Mult.: 1
: 4.000
Z01 Reel, Cut Tape


STMicroelectronics Triacs 1A Standard Triacs 5.388In Stock
0,453 €
0,278 €
0,177 €
0,132 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 2.000
Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack


STMicroelectronics Triacs 1A Standard Triacs 2.974In Stock
Cut Tape
0,781 €
0,539 €
0,341 €
0,211 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 1.000
Z01 1 A 8.5 A 700 V 5 uA 1.6 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Triac Crowbar 35mA Switch 12A 700V
995Expected 3/24/2027
Cut Tape
2,54 €
1,64 €
1,14 €
0,915 €
Reel
0,838 €
0,816 €
Min.: 1
Mult.: 1
: 1.000
ACST12 12 A 700 V 50 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2-PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25 Amp 600 Volt
225Expected 6/8/2027
9,15 €
5,83 €
4,82 €
4,40 €
Min.: 1
Mult.: 1
BTA25 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs Hi temp 10A Triacs
1.991Expected 1/18/2027
Cut Tape
1,67 €
1,07 €
0,711 €
0,562 €
Reel
0,513 €
0,456 €
Min.: 1
Mult.: 1
: 1.000
H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 12A Triacs
2.000Expected 12/21/2026
2,05 €
1,29 €
0,847 €
0,672 €
Min.: 1
Mult.: 1
H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac
2.000Expected 1/18/2027
Cut Tape
1,59 €
1,01 €
0,677 €
0,534 €
Reel
0,487 €
0,429 €
Min.: 1
Mult.: 1
: 1.000
T1620T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 40 mA 1.3 V 20 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape

STMicroelectronics Triacs 4 Amp 700 Volt 1In Stock
1,76 €
Min.: 1
Mult.: 1
BTA04 42 A 700 V 10 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Bulk


STMicroelectronics Triacs 1A TRIACS 2In Stock
0,684 €
0,541 €
0,343 €
0,212 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 2.000
Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs AC Switch 12A A.S.D. Igt <10 mA to <35mA Non-Stocked Lead-Time 15 Weeks
0,885 €
0,876 €
Min.: 1.000
Mult.: 1.000
ACST12 12 A 700 V 50 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V Non-Stocked Lead-Time 15 Weeks
2,21 €
1,08 €
0,968 €
0,77 €
Min.: 1
Mult.: 1
ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 Tube

STMicroelectronics Triacs TO 220 I CLIP Non-Stocked Lead-Time 15 Weeks
0,566 €
0,556 €
0,551 €
Min.: 2.000
Mult.: 1.000
BTA04-600 42 A 600 V 10 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
0,488 €
0,465 €
Min.: 2.000
Mult.: 1.000
BTA08 84 A 600 V 5 uA 1.75 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 700 Volt Non-Stocked Lead-Time 15 Weeks
2,29 €
1,17 €
0,915 €
0,799 €
Min.: 1
Mult.: 1
BTA12 126 A 700 V 5 uA 1.75 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube