9.9 mm Resettable Fuses - PPTC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 4A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
0,335 €
Min.: 7.500
Mult.: 2.500
MF-RG PCB Mount Radial 4 A 16 V 6.8 A 100 A 38.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 4A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Cut Tape
0,354 €
Min.: 9.000
Mult.: 3.000
: 3.000
MF-RG PCB Mount Radial 4 A 16 V 6.8 A 100 A 38.5 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 4A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
0,322 €
Min.: 8.000
Mult.: 4.000
: 4.000
MF-RG PCB Mount Radial 4 A 16 V 6.8 A 100 A 38.5 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 20V STRAP TYPE 4.50A POLYFUSE Non-Stocked
LR Strap Mount Axial 4.5 A 20 V 8.9 A 100 A 28 mOhms - 40 C + 85 C Bulk