3.5 V ESD Protection Diodes / TVS Diodes

Results: 14.268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,14V 5%,UNIDIR,SMB TVS 8.898In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol 53.407In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 22volts 5uA 84.4 Amps Bi-Dir 33.746In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.4 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - A 160V 119.948In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMB (DO-214AA) 2.8 A 600 W - 55 C + 150 C TVS Diodes P6SMB-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,18V 5%,UNIDIR,SMB TVS 5.729In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,30V 5%,UNIDIR,SMB TVS 5.633In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,6.0V 5%,UNIDIR,SMB TVS 6.350In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,12V 5%,UNIDIR,SMB TVS 3.195In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,36V 5%,UNIDIR,SMB TVS 2.459In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,60V 5%,UNIDIR,SMB TVS 2.843In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMB (DO-214AA) 6.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,16V 5%,UNIDIR,SMB TVS 7.339In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,24V 5%,UNIDIR,SMB TVS 8.170In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,300V 5%,UNIDIR,SMB TVS 4.500In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.45 A 600 W - 65 C + 150 C TVS Diodes P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,26V 5%,UNIDIR,SMB TVS 1.899In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,5.0V 5%,UNIDIR,SMB TVS 6.376In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,15V 5%,UNIDIR,SMA TVS 1.755In Stock
7.200Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,14V 5%,UNIDIR,SMB TVS 7.500In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,28V 5%,UNIDIR,SMB TVS 7.470In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 7.5V 15.461In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 116.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 160V Unidirect 1.246In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 160 V Axial 259 V 178 V P600-2 19.3 A 5 kW - 55 C + 175 C TVS Diodes 5KP160A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 45V Unidirect 1.157In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 45 V Axial 72.7 V 50 V P600-2 68.8 A 5 kW - 55 C + 175 C TVS Diodes 5KP45A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 30V 5% Uni 4.050In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 1000W UniDir TransZorb 5% Tol 13.541In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 24V 600W Bidir TransZorb 3.5% Tol 9.507In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 24 V SMD/SMT 38.4 V 27.1 V SMB (DO-214AA) 15.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 7.900In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 85.5 V Axial 137 V 95 V DO-15 (DO-204AC) 4.4 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape