SOT-666-6 ESD Protection Diodes / TVS Diodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Mlti-lne low cap ESD 4 Line 2.5pF 5V 10.480In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 6 V SOT-666-6 5 A 90 W 2.5 pF 15 kV 30 kV - 55 C + 150 C ESD Suppressors ESDALCL6-4P6A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes ESD Protection 9.488In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6 V SOT-666-6 5 A 90 W 2.5 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors DSILC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL ARRAY ESD PROTECTION 12.394In Stock
66.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 24 V SMD/SMT 25 V SOT-666-6 50 W 22 pF 8 kV 15 kV - 40 C + 150 C ESD Suppressors ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI Filter ESD 107.829In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 14 V 6.1 V SOT-666-6 2.5 A 30 W 15 pF 8 kV 15 kV - 40 C + 150 C ESD Suppressors ESDALC6V1-5P6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes High Speed Interface Protection Low Cap 23.778In Stock
213.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5.25 V SMD/SMT 17 V 6 V SOT-666-6 5 A 3.5 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors USBLC6-2 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UV/SOT666/SOT6 827In Stock
12.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 4.000

Unidirectional 5 Channel 5 V SMD/SMT 10 V 6.4 V SOT-666-6 2.5 A 25 W 16 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UV/SOT666/SOT6 3.330In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 3 Channel 5 V SMD/SMT 12 V 6.4 V SOT-666-6 2.5 A 25 W 19 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6 2.100In Stock
8.000Expected 9/16/2026
Min.: 1
Mult.: 1
: 4.000

Bidirectional 5 Channel 5 V SMD/SMT 6.5 V SOT-666-6 2.9 pF 10 kV - 55 C + 150 C ESD Suppressors PESD5V0U5B Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4-Ln Bidirect Array 10.917In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 12 V SMD/SMT 14.2 V SOT-666-6 50 W 25 pF 8 kV 15 kV - 40 C + 150 C ESD Suppressors ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes N Ch 30V 0.009 Ohm 40A Pwr MOSFET 11.421In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V SOT-666-6 6 A 1.25 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors ESDAULC6-3BP6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Unidirect Array
23.820On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-666-6 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESD Suppressors ESDALC6V1Px Reel, Cut Tape, MouseReel