SO-14 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Semtech ESD Protection Diodes / TVS Diodes 24V, 8 CHAN, TVS ARRAY 1.201In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 8 Channel 24 V SMD/SMT 43 V 26.7 V SO-14 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 8 CHAN, TVS ARRAY 467In Stock
500Expected 10/14/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 8 Channel 12 V SMD/SMT 19 V 13.3 V SO-14 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA12 Reel, Cut Tape, MouseReel