Semtech RCLAMP058 Series ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 2L 1PF 5V RCLAMP 27.076In Stock
Cut Tape
1,38 €
0,877 €
0,655 €
0,581 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SC-75-3 (SOT-523-3) 15 A 300 W 1.2 pF 25 kV 30 kV - 55 C + 105 C ESD Suppressors RCLAMP058 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V 0.2pF SLP1210N6 37.282In Stock
Cut Tape
1,38 €
0,877 €
0,655 €
0,581 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SLP1210N6-6 15 A 125 W 1.2 pF 25 kV 30 kV - 40 C + 105 C ESD Suppressors RCLAMP058 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2L 1PF 5V RCLAMP 23.387In Stock
66.000Expected 4/15/2027
Cut Tape
1,52 €
1,12 €
0,851 €
0,692 €
Reel
0,452 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SC-75-3 (SOT-523-3) 15 A 300 W 1.2 pF 25 kV 30 kV - 40 C + 105 C ESD Suppressors RCLAMP058 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4 LINE 5V 0.6PF 5A 281In Stock
102.000Expected 10/30/2026
Cut Tape
1,75 €
1,14 €
0,877 €
0,746 €
Reel
0,443 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2710-10 5 A 75 W 0.6 pF 12 kV 18 kV - 55 C + 125 C ESD Suppressors RCLAMP058 Reel, Cut Tape, MouseReel