350 pF Varistors

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 510 VAC 325J 1355V-CL 10KA-P 1.170In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 10 kA 325 J 350 pF - 40 C + 125 C Bulk
Littelfuse Varistors 510V 20mm Epoxy UltraMOV 725In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 20mm Epoxy UltraMOV 99In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V 85In Stock
Min.: 1
Mult.: 1
: 1.000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 4.5 kA 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V 5.015In Stock
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 1.1J 350 pF 47 V 77V 2.481In Stock
Min.: 1
Mult.: 1
: 2.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VDC 0.1J 32V 0603 AEC-Q200 67In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 5.3VAC 7.5VDC 0.1J 3 50pF 16.3 V 32V 114In Stock
Min.: 1
Mult.: 1
: 1.000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 350pF 100A 26VDC 4.391In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 100 A 300 mJ 350 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK B72214S351K101
TDK Varistors 350VAC 10% 14mm StandarD 3.333In Stock
Min.: 1
Mult.: 1

B722xxS3/4 MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 15.5 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 424In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3.5 kA 49 J 350 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A511 3.072In Stock
13.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 190 J 350 pF - 40 C + 85 C
Bourns Varistors SV 275Vrms 10mm Bulk L1 162In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 12 mm 3.5 kA 97 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 85VDC 100V 600A AEC-Q200 2.940In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 800 A 3 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 2500A AEC-Q200 798In Stock
1.500Expected 10/8/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 35 J 350 pF - 40 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT
4.950Expected 1/12/2027
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 48 VDC 66.5 V 100 V 180 A 800 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 75V 5A CLAMP
14.199On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 4 J 350 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V
939Expected 11/5/2026
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V
1.990On Order
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V
1.945Expected 12/3/2026
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E08A271
6.922On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 49 J 350 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V 10.000Factory Stock Available
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 350VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 2.400
Mult.: 2.400

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 5 kA 136 J 350 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 510 VAC 820 VDC 1.355 kV 20 mm 10 kA 350 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel