300 pF Varistors

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E08A391 797In Stock
7.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J 300 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 177In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 3.5 kA 65 J 300 pF - 40 C + 85 C
Eaton Electronics Varistors 24 VDC 300PF 2.879In Stock
Min.: 1
Mult.: 1
: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 24 VDC 33 V 58 V 100 A 300 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 175VAC 10% 10mm StandarD
23.712On Order
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 300 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM
6.989On Order
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550 VAC 370J 300V-CL 10KA-PK 11.200Stock Available
Min.: 400
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

TMOV MOVs PCB Mount Radial 420 VAC 680 VDC 748 V 1.12 kV 14 mm 6 kA 460 J 300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 420 VAC 680 VDC 1.12 kV 14 mm 6 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 550 VAC 1.5 kV 20 mm 10 kA 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 200

iTMOV MOVs PCB Mount Radial 550 VAC 910 VDC 1.5 kV 20 mm 10 kA 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 300
: 300

iTMOV MOVs PCB Mount Radial 550 VAC 910 VDC 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 75V 250A 300pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 7 mm 1.2 kA 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1200A 75V 300pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 7 mm 1.2 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 1200A 75V 300pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 7 mm 1.2 kA 6 J 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 7 mm 1.2 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 420V 6500A 300pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors 420V 6500A 300pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Reel
Littelfuse Varistors 420V 6500A 300pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 125 C AEC-Q200 Bulk