250 pF Varistors

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 25Vrms 80A 39.768In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 25V 80A 9.679In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 40Vrms 100A 5.715In Stock
Min.: 1
Mult.: 1
: 2.000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 40V 100A 250pF 14.469In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 50V 200A 250pF 10.749In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 200 A 1.6 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V 3.384In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 165 V 270 V 250 A 2.8 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 1000V 250pF 1.543In Stock
3.740On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.6 kV 2.42 kV 20 mm 6.5 kA 360 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 250A 250pF 13 Inch Reel 2.029In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 150 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 250pF 200volts 10% 40.172In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 10 mm 2.5 kA 30 J 250 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 60VAC 10% 5mm StandarD 6.680In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 400 A 2.2 J 250 pF - 40 C + 105 C Bulk

TDK Varistors 60VAC 10% 5mm StandarD 773In Stock
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 100 A 2.2 J 250 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 9In Stock
1.200Expected 1/21/2027
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 1.1 kVDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320 VAC 84J 845V-CL 4.5KA-P 756In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12.5 mm 4.5 kA 84 J 250 pF - 40 C + 125 C Bulk
Littelfuse Varistors 95 VAC 8J 250V-CL 1200A-P 8.886In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 7 mm 400 A 8 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20mm Epoxy UltraMOV 60In Stock
8.250On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V 6.535In Stock
14.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V 4.500In Stock
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V 2.589In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V 2.696In Stock
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V 4.390In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V 950In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V 4.744In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V 1.214In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 250pF 100volts 10% 6.720In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 250 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 100volts 10% 2.508In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 250 pF - 40 C + 85 C Reel, Cut Tape