220 pF Varistors

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 12 VDC 220PF 3.265In Stock
Min.: 1
Mult.: 1
: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 18 V 34 V 35 A 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 670VDC 820V 2500A AEC-Q200 964In Stock
Min.: 1
Mult.: 1

SV MOVs Radial 820 V 1.355 kV 10 mm 220 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 608In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM
2.500Expected 11/23/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Bourns Varistors 910volts 14mm
13.116Expected 9/3/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
TDK Varistors 220pF 19VDC 0603 AEC-Q200, LIN_CXPI
8.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 52 V 56 A 100 mJ 220 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH14V510BSE
Vishay / BC Components Varistors VDRHS14D6000A510VSTLDSBULKe3
980Expected 8/25/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 6 kA 235 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S320BSE
Vishay / BC Components Varistors VDRHS10D3500A320VSTLDSBULKe3
950Expected 8/25/2026
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200
500Expected 10/28/2026
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200
1.956Expected 9/17/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 220pF 38V 80A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4.000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 51.7 V 77 V 80 A 300 mJ 220 pF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors PV 95V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 400 A 6 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel

TDK Varistors 275VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Ammo Pack

TDK Varistors 275VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 14mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 1.1 kVAC 1.1 kVDC 680 V 1.12 kV 15.5 mm 8 kA 136 J 220 pF - 40 C + 105 C Reel
TDK Varistors 0603 18VDC 220pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 20Vrms 80A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 12.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 34.5 V 64 V 80 A 400 mJ 220 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500

iTMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4.200
Mult.: 700

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 65 J 220 pF - 40 C + 85 C AEC-Q200 Bulk