5 V ESD Protection Diodes / TVS Diodes

Results: 1.853
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 0.3 pf <12v clamp@1a 261.835In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 7 V 0402 (1006 metric) 3 A 0.3 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors 29.265In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 2 A 40 pF - 40 C + 85 C ESD Suppressors DS9503P Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LO CAP ESD PROT 5.0V 53.913In Stock
Min.: 1
Mult.: 1
Max.: 1.180
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 10.4 V 5.4 V SOD-723-3 1 A 20 W 0.5 pF 10 kV - 55 C + 150 C ESD Suppressors ESD7L Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TSOP-6 SMB SPCL 30.203In Stock
Min.: 1
Mult.: 1
Max.: 650
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V TSOP-6 5 A 300 W 5 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes SRV05-4 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD & CDE Protection 75.738In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 25 V 6 V SC-75-3 (SOT-523-3) 5 A 125 W 1.2 pF 12 kV 18 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4 LINE 5V 0.6PF 5A 42.583In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2710-10 5 A 75 W 0.6 pF 12 kV 18 kV - 55 C + 125 C ESD Suppressors RCLAMP058 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-LINE 5V 3K LFREE 230.276In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V SC-59-6 (SOT-23-6) 12 A 300 W 5 pF - 55 C + 125 C ESD Suppressors SRV0 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Uni-dir TVS 2.514In Stock
3.000Expected 8/20/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD323-2 30 A 115 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5BTTS-Q/SOT1165D/DFN25 7.793In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 4 Channel 5 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5UTTS-Q/SOT1165D/DFN25 1.447In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol 3.019In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Uni 4.329In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol 16.177In Stock
16.000On Order
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol 13.296In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE ESD 0603 5Vdc 100pF 15.428In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 55 V 0603 (1608 metric) 100 pF 15 kV - 40 C + 85 C ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1 26.734In Stock
30.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 7.7 V 6 V SC-59-6 (SOT-23-6) 7 A 2 pF - 40 C + 125 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1 27.067In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 7.7 V 6 V SOT-563-6 6 A 2 pF - 40 C + 125 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1 6.145In Stock
24.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 9 V 6 V SOT-143-4 6 A 1.2 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 5uA 5VDC 4+1 5.833In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6 V SC-70-6 (SOT-363-6) 6 A 1.2 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1 6.488In Stock
15.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 8.5 V 6.1 V SOT-23-5 13 A 2 pF - 55 C + 125 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Standard 2.5uA 5VDC 2Channel 10.158In Stock
12.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 7 V 6.1 V SC-59-3 (SOT-23-3) 15 A 55 pF - 55 C + 125 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Standard 2.5uA 5VDC 2Channel 10.016In Stock
12.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 8 V 6.1 V SC-59-3 (SOT-23-3) 8 A 12 pF - 55 C + 125 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Standard 2.5uA 5VDC 4Channel 12.219In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6.8 V 6 V SC-59-6 (SOT-23-6) 6 A 13 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 14.080In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V SOD-123FL-2 21.7 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5B-TBS/SOT1176D/DFN251 73.651In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 4 Channel 5 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel