10 V ESD Protection Diodes / TVS Diodes

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 5000W,Transient Voltage Suppressors,P-600,10V,UNI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
: 800

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 294 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 294 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 294 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 294 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 294 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 294 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 5000W,Transient Voltage Suppressors,P-600,10V,BI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
: 800

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 294 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 10V BI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 294 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,10V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,10V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,10V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,10V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,10V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,10V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,10V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-06CH Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Zener Diode 12V 200mW Surface Mount Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 10 V SMD/SMT 12 V SOT-323FL-3 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 10V Vrwm 11.1-12.3V SOD-128; PMDTM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 10 V SOD-128-2 35.3 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 10 V SOD-128-2 35.3 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, 5W, 10V, 5%, BIDIR, PAR, SMD (DO-218AC), auto-grade Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AC-2 212 A 3.6 kW - 55 C + 175 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, 8W, 10V, 5%, BIDIR, PAR, SMD (DO-218AC), auto-grade Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AC-2 388 A 6.6 kW - 55 C + 175 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,10V 5%,UNIDIR,SMA TVS Non-Stocked Lead-Time 10 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMA Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 10V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,10V,UNI Non-Stocked Lead-Time 28 Weeks
Min.: 7.200
Mult.: 800
: 800

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,10V,BI Non-Stocked Lead-Time 28 Weeks
Min.: 40.000
Mult.: 800
: 800

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15CH Reel