Differential Amplifiers

Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate A A 595-THS4141IDGN Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4141 1 Channel 450 V/us 75 dB to 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 80

THS4151 1 Channel 650 V/us 75 dB to 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 80

THS4151 1 Channel 650 V/us 75 dB to 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate Lead-Time 9 Weeks
Min.: 1
Mult.: 1

THS4151 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 75

THS4500 1 Channel 300 MHz 2.8 kV/us 74 dB to 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V A A 595-THS4500CDGN Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4500 1 Channel 300 MHz 2.8 kV/us 74 dB to 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

THS4501 1 Channel 300 MHz 2.8 kV/us 74 dB to 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 80

THS4501 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V A A 595-THS4501ID Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4501 1 Channel 300 MHz 2.8 kV/us 74 dB to 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 75

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4503IDGN A A 595-THS4503IDGN Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4503 1 Channel 300 MHz 2.8 kV/us 74 dB to 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel

Texas Instruments Differential Amplifiers Wideband Lo-Noise Lo -Distortion A 595-T A 595-THS4504DGN Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4504 1 Channel 200 MHz 1.8 kV/us 74 dB to 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments Differential Amplifiers Wideband Lo-Noise Lo -Distortion A 595-T A 595-THS4504D Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4504 1 Channel 200 MHz 1.8 kV/us 74 dB to 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel

Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505DGN Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4505 1 Channel 200 MHz 1.8 kV/us 74 dB to 80 dB 440 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

THS4532 220 V/us 90 dB to 116 dB 400 uV 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Automotive High-Spee d Differential I/O Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

THS4541 1 Channel 850 MHz 1500 V/us 100 mA 13 uA 5.4 V 2.7 V - 40 C + 125 C SMD/SMT VQFN-16 Reel

Texas Instruments Differential Amplifiers Fully Diff Cont Var Gain Amplifier A 595 A 595-THS7530PWP Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

THS7530 1 Channel 1.25 kV/us 56 dB 40 uA 5.5 V 4.5 V - 40 C + 85 C SMD/SMT HTSSOP-14 Reel
Texas Instruments Differential Amplifiers High-Spd Fully Diff ADC Driver Amp A 595 A 595-THS770006IRGET Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

THS770006 3.2 kV/us 36 dB to 60 dB 5 mV 100 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel

Texas Instruments Differential Amplifiers EP Prec Gain of 0.2 Lev Trans Diff Amp A A 595-INA159AMDGKTEP Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
: 250

INA159 2 Channel 15 V/us 86 dB 500 uV 5.5 V 1.8 V - 55 C + 125 C SMD/SMT VSSOP-8 Reel
Texas Instruments Differential Amplifiers 1.5 GHz Fully Differ ential Amplifier 8- A 926-LMH6552MA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

LMH6552 3.8 kV/us 70 dB to 80 dB 110 uA 16.5 mV 12 V 4.5 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Differential Amplifiers Lo Distortion 1.2GHz Diff Dvr A 926-LMH6 A 926-LMH6555SQ/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

LMH6555 1 Channel 3 kV/us 40 dB to 68 dB 50 mV 3.63 V 2.97 V 120 mA - 40 C + 85 C SMD/SMT LLP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQE/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

LMH6881 6 kV/us - 40 C + 85 C SMD/SMT WQFN-24 Reel
Texas Instruments Differential Amplifiers 7GHz Ultra-WB Fully Diff Amp A 595-LMH34 A 595-LMH3401IRMST Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

LMH3401 18 kV/us 72 dB 1.2 mV - 40 C + 85 C SMD/SMT UQFN-14 Reel
Texas Instruments Differential Amplifiers 4.5 GHz ultra wideba nd digital variable A 595-LMH6401IRMZT Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

LMH6401 17.4 kV/us - 40 C + 85 C SMD/SMT UQFN-HR-16 Reel

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121ID A 595-THS4121IDGK Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4121 1 Channel 55 V/us 64 dB to 96 dB 100 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel