Common Mode Chokes Common Mode Filters / Chokes

Results: 7.277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 1.2 mH 14A 5.95mOhms AEC-Q200 Dual Mode 130In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 1.2 mH 30 % 14 A 5.05 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.07 mH 19 A 3-PhaseDCR=3.690 mohm 87In Stock
Min.: 1
Mult.: 1

PCB Mount SCR XV 3 Phase Through Hole 1.07 mH 19 A 3.69 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 3mH 18A Single-PhaseDCR=5.980 mohm 69In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV Through Hole 3 mH 18 A 5.98 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 0.64mH 31A Sing-PhseDCR=1.480 mohm 76In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV Through Hole 640 uH 31 A 1.48 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 0.118mH 40 A 4-Phase DCR=0.530 moh 92In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV 4 Phase Through Hole 118 uH 40 A 530 uOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
Pulse Electronics Common Mode Chokes / Filters 360uH 12A 7.2pF SMT AEC-Q200 722In Stock
Min.: 1
Mult.: 1
: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 360 uH 1.72 kOhms 35 % 5.3 mOhms 1.56 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 1.73mH 12A 6.95mOhms AEC-Q200 Dual Mode 136In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 1.73 mH 30 % 12 A 6.85 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.77mH 17A 3.95mOhms AEC-Q200 Dual Mode 112In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 770 uH 30 % 17 A 3.25 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 2.6 mH 14 A 3-Phase DCR=7.870 mohm 75In Stock
Min.: 1
Mult.: 1

PCB Mount SCR XV 3 Phase Through Hole 2.6 mH 14 A 7.87 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 0.21mH 50A 4-Phs AsyDCR=0.510 mohm 81In Stock
Min.: 1
Mult.: 1

PCB Mount SCF-XV 3 Phase Asymmetric Through Hole 210 uH 50 A 510 uOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 3.6mH DCR=11.1mOhms13A AEC-Q200 75In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCT-XV Through Hole 3.6 mH 30 % 13 A 11.1 mOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive
KEMET Common Mode Chokes / Filters 1000V 0.9mH DCR=3.04mOhms24A AEC-Q200 76In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCT-XV Through Hole 900 uH 30 % 24 A 3.04 mOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive
KEMET Common Mode Chokes / Filters 250VAC 2.5A 4.5mH 1.191In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS28V-CH Through Hole 4.5 mH 2.5 A 160 mOhms - 25 C + 120 C 30 mm 22 mm 35.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 0.4A 35mH 4.085In Stock
Min.: 1
Mult.: 1

1 Channel SS11V-CH Radial 35 mH 400 mA 2.6 Ohms - 25 C + 120 C 22 mm 21.5 mm Bulk AC Line Filters Standard Common Mode Filters
Bel Signal Transformer Common Mode Chokes / Filters Choke
13In Stock
Min.: 1
Mult.: 1

Chassis Mount 1 Channel Screw 500 uH 100 A 5 mOhms 161.9 mm 158.8 mm 136.5 mm Chokes Filter and Dual Chokes
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 3.875In Stock
Min.: 1
Mult.: 1
: 2.500

SPDL 1.4 kOhms 1.5 A 40 Ohms Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke 1.212In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 1.5 A 123 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 10A 6mH 2-Wire Vert PCB Mounting 279In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 6 mH - 30 %, + 50 % 10 A 16 mOhms - 40 C + 100 C 32 mm x 43 mm x 44 mm 43 mm 32 mm 44 mm Tray Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMD Type SH 27mH 0.6A RDC=1.2mOhms 647In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel WE-LF SMD SMD/SMT 27 mH 30 % 600 mA 1.2 mOhms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line Choke
KEMET Common Mode Chokes / Filters 50V DCR=100mOhm 0.1A Imped 700Ohm 2.034In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 10 mm 5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1A 2mH 4.013In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 2 mH 1 A 180 mOhms - 25 C + 105 C Tray 15 mm 8.5 mm 15 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 1000 V 0.2mH 22A ESR=1.38mOhms AEC-Q200 630In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 200 uH 22 A 1.38 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 6A 20mH DCR=26mOhms 93In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Through Hole 20 mH 6 A 26 mOhms - 40 C + 120 C Tray 10 mm 23 mm 32 mm Tray AC Line Filters Compact Common Mode Filters
KEMET Common Mode Chokes / Filters 1000 V 2 mH 17 A ESR=3.83mOhms AEC-Q200 145In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2 mH 17 A 3.83 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 22.5A 1400uH DCR=5mOhms 378In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR31 Through Hole 1.4 mH 22.5 A 5 mOhms - 25 C + 120 C Tray 5 mm 44 mm Tray AC Line Filters