5 V ESD Protection Diodes / TVS Diodes

Results: 1.853
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 5V ESD, EMI PART FOR PORTABLES 40.208In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-1713-8 12 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-line Surge and ESD Protection 63.547In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 8.5 V 6.5 V 0402 (1006 metric) 20 A 170 W 3 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors RCLAMP051 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 4-Lines 5V 0.3pF ESD SLP2510P8 146.954In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2510-10 5 A 150 W 0.8 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP05 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W DISCRETE SM 21.979In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 6 V SOT-143 25 A 500 W 10 pF - 55 C + 125 C ESD Suppressors SR Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE 5V ESD PROTECTION SOD-523 114.603In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V SOD-523 16 A 240 W 160 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 5.215In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5 V SMD/SMT 7.5 V 5 V DFN-10 6.5 A 0.36 pF 16 kV 18 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 8.659In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2 4 A 0.19 pF 12 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 8.199In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 4 V 6 V DFN-2 5 A 0.42 pF 20 kV 24 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 8.737In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 3.4 V 6 V DFN-2 5 A 0.7 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.270In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 4 V 6 V DFN-3 5 A 0.39 pF 20 kV 24 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 8.990In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 3.5 V 6 V DFN-3 5 A 0.75 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5 V SMD/SMT 3.5 V 6 V DFN-10 5 A 0.2 pF 12 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Ultra low capacitance single line bidirectional ESD protection 50.739In Stock
51.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 17.000

Bidirectional 1 Channel 5 V SMD/SMT 32 V 0201 (0603 metric) 2.2 A 12 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 99A 30kV SOD323FL Uni-dir TVS 2.725In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 13 V 6.4 V SOD-323FL-2 99 A 1 kW 1.32 nF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 5V UNI SOD-123FL TR13 3.152In Stock
5.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123FL-2 65.2 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes TVS 5V 1A ESD PROT 7.789In Stock
45.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 14 V 5 V SC-59-3 (SOT-23-3) 1 A 500 W 276 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 2.5PF 32A TVS SOD-323 2.209In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 21.5 V 7 V 24 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 65.3A TVS DO-214AA(SMB) 5.162In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 2.5A 1pF 22kV SOT723 2ch Uni-dir TVS 22.897In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 12.8 V 8.2 V SOT-723-3 2.5 A 1 pF 22 kV 27 kV - 40 C + 150 C TVS Diodes AQ0502 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 5V SurgeSwitch EOS Protection 5.514In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6.9 V DFN-2 40 A 412 W 159 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes TDS Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 136.229In Stock
140.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 7.5 V SOD-323-2 2.5 A 0.3 pF 22 kV 30 kV - 40 C + 150 C TVS Diodes AQ3530 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 2 Channel SMT array 65.883In Stock
51.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 2 Channel 5 V SMD/SMT 12 V 6 V SC-59-3 (SOT-23-3) 2 A 25 W 30 pF 15 kV 20 kV - 40 C + 125 C TVS Diodes SP050xBA AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1 Ch 30KV 30pF 176.835In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-882-2 7 A 30 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP1003 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS ARRAY 100.060In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V uDFN-2 2 A 0.09 pF 12 kV 18 kV - 40 C + 125 C TVS Diodes SP3213 Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 5vdc 10 pf <8v clamp@1a 894.770In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 5.5 V 0201 (0603 metric) 6 A 10 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel