33 V ESD Protection Diodes / TVS Diodes

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 33V 5% Bi-Directional 4.292In Stock
24.000Expected 4/26/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 33V 5% Uni-directional 40.947In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 33V AEC-Q101 5% Uni-Directional 4.438In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 33 V Bidirectional F lat-Clamp surge pro 21.561In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 40 V 34.4 V SON-8 27 A 54 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors TVS3301 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 33V 42.193In Stock
120.000On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 33.0V 100.081In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 33V 66.847In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor 51.342In Stock
Min.: 1
Mult.: 1
Max.: 660
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 33V 5% Bi 63.934In Stock
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 33V 5% Bi 23.955In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 33V 1500W UNIDIR SMB 19.033In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 69.3 V 36.7 V SMB (DO-214AA) 141 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 33V 1500W BIDIR SMB 14.945In Stock
12.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 69.3 V 36.7 V SMB (DO-214AA) 141 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15KP - CA 33V 358In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 33 V SMD/SMT 50.3 V 33.7 V DO-218-2 298.1 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 33V 5kW 5% Uni-Dir. AEC-Q101 8.642In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33V 5kW BIDIR 1.369In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33V 5kW 5% Bi-Dir. AEC-Q101 6.065In Stock
15.000Expected 3/8/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SM8 - A 33V 3.375In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 33 V SMD/SMT 36.7 V DO-218-2 124 A 6.6 kW - 55 C + 175 C TVS Diodes SM8S-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes ESD 33V BI 2.178In Stock
6.000On Order
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 33 V SMD/SMT 36.7 V DO-218-2 124 A 6.6 kW - 55 C + 175 C TVS Diodes SM8S-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SM8S - CA 33V 2.055In Stock
3.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 33 V SMD/SMT 36.7 V DFN-2 131 A 7 kW - 55 C + 175 C TVS Diodes SM8SF-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 7.5 Amps Uni-Dir 19.944In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 7.5 Amps Bi-Dir 59.519In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 56.2 Amps Bi-Dir 4.958In Stock
12.000Expected 3/1/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VP1UP/SOD128/FlatPower 20.285In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 38.7 V SOD-128-2 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 33V 600W UniDir TransZorb 3.5% Tol 9.490In Stock
Min.: 1
Mult.: 1
: 3.200
Unidirectional 1 Channel 33 V SMD/SMT 52.5 V 37.3 V SMB (DO-214AA) 11.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 3.002In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.8 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel