TL431 Series Voltage References

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431AIP 125In Stock
5.750On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Auto Catalog Adj Pre cision Shunt Reg 604In Stock
6.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431BCDBVT 4.006In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator 1.134In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Bulk
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431BCLP 3.492In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431BIDBVT 3.624In Stock
6.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431BILP 4.708In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431BQLP 3.348In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Ammo Pack
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431BQLP 3.356In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape
Texas Instruments Voltage References Adj Shunt 7.856In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Bulk
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431CLP 6.141In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Ammo Pack
Texas Instruments Voltage References Adj Shunt A 595-TL43 1CLP A 595-TL431CLP A 595-TL431CLP 252In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Shunt A 595-TL43 1CP A 595-TL431CP A A 595-TL431CP 140In Stock
16.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable precision shunt regulator 3-S 1.255In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Shunt A 595-TL43 1ILP A 595-TL431ILP A 595-TL431ILP 3.211In Stock
8.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape
Texas Instruments Voltage References Adj Shunt A 595-TL43 1IP A 595-TL431IP A A 595-TL431IP 1.725In Stock
24.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References ADJ Shunt Reg 100mA 40V Vref 36V 150mA 109In Stock
3.000Expected 4/16/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 Shunt Adjustable Precision References 2.5 V to 36 V 1 % 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References ADJ Shunt Reg 100mA 40V Vref 36V 150mA 4.510In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 Shunt Adjustable Precision References 2.5 V to 36 V 0.5 % 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 6.659In Stock
5.000Expected 3/5/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 3.180In Stock
Min.: 1
Mult.: 1
Max.: 420
: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431 Reel, Cut Tape, MouseReel
onsemi SCV431AIDMR2G
onsemi Voltage References ANA 2.5V PROG SHUNT REF 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

TL431 Reel, Cut Tape
Nexperia Voltage References TL431MFDT/SOT23/TO-236AB 135In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.4 V to 36 V 2 % 37 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Auto Catalog Adj Pre cision Shunt Reg
333.300Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431IDBZT
29.113On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Shunt A 595-TL43 1AILP A 595-TL431AI A 595-TL431AILP
17.327On Order
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape