Metallized SMD Film Capacitors Film Capacitors

Results: 826
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 250V .1uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.600
Mult.: 1.800
: 1.800

100 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .1uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.600
Mult.: 1.800
: 1.800

100 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .1uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.600
Mult.: 1.800
: 1.800

100 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .22uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.600
Mult.: 1.800
: 1.800

220 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .33uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

330 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .33uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.600
Mult.: 1.800
: 1.800

330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .47uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

470 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .01uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .01uF 20% MAX REFLOW 230C Non-Stocked
Min.: 4.500
Mult.: 1.500
: 1.500

10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .01uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

10 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .01uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

10 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .01uF 10% MAX REFLOW 230C Non-Stocked
Min.: 4.500
Mult.: 1.500
: 1.500

10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .015uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

15 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .015uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

15 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400 .015uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

15 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .015uF 10% MAX REFLOW 230C Non-Stocked
Min.: 4.500
Mult.: 1.500
: 1.500

15 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .022uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

22 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400 .022uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

22 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .022uF 20% MAX REFLOW 230C Non-Stocked
Min.: 4.500
Mult.: 1.500
: 1.500

22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .033uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

33 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .033uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 750
: 750

33 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400 .033uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 750
: 750

33 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .047uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

47 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .047uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .047uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel