5 V ESD Protection Diodes / TVS Diodes

Results: 1.847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 125C, 20W, Unidir 7.011In Stock
16.000Expected 1/8/2027
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 13.3 V 5.5 V SC-59-3 (SOT-23-3) 16 A 3.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESDxx Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 3.591In Stock
3.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 50 C + 150 C TVS Diodes P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes SOD-123FL, 150C, 400W, 5.0V, Unidir 983In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123FL-2 43.48 A 2 kW 30 kV 30 kV - 50 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 5VWM 11VC 0402C-03/SOT-883 4.716In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 2 Channel 5 V SMD/SMT 11 V 6 V SOT-883-3 4 A 60 W 0.6 pF 18 kV 18 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE BIDIRECTION AEC-Q101 5.981In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-923-2 5 A 75 W 15 pF 8 kV 16 kV + 125 C ESD Suppressors ACPDQC5 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 5VWM 25VC BI-DIR AUTO GRD 3.038In Stock
5.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 7 V SOD-923-2 4 A 100 W 0.35 pF 25 kV 25 kV - 40 C + 125 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION LOW LEAKAGE AEC-Q101 87In Stock
60.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.6 V SOD-923F 11 A 24 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE UNI-DIRECT AEC-Q101 2.135In Stock
5.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-923-2 15 A 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors ACPDQC5 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 5VWM 12VC 0402C/SOD-923F 3.480In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-923F-2 3 A 48 W 0.6 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 5VWM 12.5VC 0402C/SOD-923F 2.900In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V SOD-923F-2 2 A 25 W 10 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V AUTO GRADE UNIDIR LOW CAP AEC-Q101 4.500In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 20 V 5.4 V SOD-923-2 2.5 A 50 W 0.6 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ACPDQC5 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V UNI-DIRECTION AEC-Q101 13.277In Stock
20.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-523-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 5VWM 12VC 0201 DFN0603 9.975In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.5 V DFN-0603-2 2 A 30 W 3 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 5V BI-DIRECTION AEC-Q101 2.853In Stock
6.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123 21.74 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD ARRAY 5V UNI-DIRECTION HF 3.624In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 13.5 V 6 V DFN-10 4 A 100 W 0.4 pF 18 kV 18 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 3.640In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD-323-2 5 A 75 W 15 pF 8 kV 16 kV - 40 C + 125 C ESD Suppressors CPDF-HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1 CH Unidirectional 5V 4.334In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-323-2 15 A 130 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors CPDF5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 4CH 5V ESD Array 15In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 10 V 6.1 V SOT-553-5 8 A 80 W 60 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors CPDH5-5V0U Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 5VWM 15VC BI-DIR 3.861In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V SOT-883-3 3 A 45 W 9 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION 3.928In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 7 V 0402 (1006 metric) 5 A 75 W 20 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors CPDQC5V Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION 2.442In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-923 4 A 68 W 25 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDQC5V Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes ESD Diodes 5V 0.5uA 48In Stock
5.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 9 V 0402 (1006 metric) 4 A 100 W 0.35 pF 25 kV 25 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD 5V BI-DIRECTION 0402C HALOGEN-FREE 283In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 5.6 V SOD-923-2 5 A 6 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 5V UNI-DIRECTION 75.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V 0402 (1006 metric) 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors CPDQC5V Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Bidirectional 5V DFN ESD Suppressor 5.220In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-923-2 5 A 75 W 15 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDQR5V0 Reel, Cut Tape, MouseReel