5 V ESD Protection Diodes / TVS Diodes

Results: 1.847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 5V Oper., Bi-dir 1.598In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 5V Oper., Uni-dir. 468In Stock
3.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 5V Oper., Uni-dir. 5.611In Stock
3.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V 21.7 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 5V Oper., Bi-dir 3.612In Stock
18.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V 21.7 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., DFN0603-2L, 5 V 6.355In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 3.7 V DFN-0603-2 7 A 80 W 10 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., DFN1006-2L, 5 V 10.443In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 7.5 V DFN-1006-2 (SOD-882-2) 8 A 100 W 10 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., DFN1006-2L, 5 V 4.946In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 16 V 5.5 V DFN-1006-2 (SOD-882-2) 20 A 300 W 30 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V BI 53In Stock
60.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 13.5 V 6 V DFN-1006-2 (SOD-882-2) 5 A 60 W 0.25 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., DFN1006-2L, 5 V 20.707In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V DFN-1006-2 (SOD-882-2) 1 A 30 W 0.9 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V UNI 2.109In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 8 V DFN-1610-2 110 A 2 kW 850 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., DFN2510-10L, 5 V 59In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 9 V DFN-2510-10 3.5 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V BI 6.304In Stock
279.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 16.7 V 5.5 V SC-59-3 (SOT-23-3) 18 A 360 W 75 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V UNI 7.469In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 16.7 V 6 V SC-59-3 (SOT-23-3) 18 A 350 W 150 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V UNI 11.279In Stock
12.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 9 V SC-59-3 (SOT-23-3) 4 A 60 W 0.4 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V UNI 231In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 10 V SC-59-3 (SOT-23-3) 8 A 100 W 0.65 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V BI 7.864In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 17.5 V 6 V SOD-323-2 20 A 350 W 1 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOD-323, 5 V 7.312In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 5.5 V SOD-323-2 22 A 400 W 33 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOD-323, 5 V 7.947In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD-323-2 22 A 350 W 180 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOD-323, 5 V 11.679In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 8 V SOD-323-2 110 A 200 W 850 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOD-523, 5 V 2.508In Stock
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 6 V SOD-523-2 1 A 20 W 0.9 pF - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V UNI 3.860In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 8 V SOD-523-2 10 A 150 W 75 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30pF 30kV AEC-Q101 9In Stock
60.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-882-2 70 A 30 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ1003 AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 1000W, Unidir 2.987In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 108.7 A 1 kW - 50 C + 150 C TVS Diodes 1.0SMBJ Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, 125C, 350W, Unidir 5.492In Stock
3.000Expected 12/25/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323 12 A 350 W 200 pF 30 kV 30 kV - 50 C + 125 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 150C, 50W, Unidir 2.218In Stock
8.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 4.000

Bidirectional 5 V SMD/SMT 12.5 V 5.8 V SOD-523 4 A 50 W 32 pF 30 kV 30 kV - 50 C + 150 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel