5 V ESD Protection Diodes / TVS Diodes

Results: 1.847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS 0201 5V 4pF 18.142In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 10 V 0201 (0603 metric) 4 pF 8 kV 15 kV - 40 C + 85 C TVS Diodes TVSA Reel, Cut Tape, MouseReel
Central Semiconductor ESD Protection Diodes / TVS Diodes 3000W 200A Bi TVS 5.0Vrwm 10mA 2.260In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir 7.475In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 298 A 4 kW - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V UNI-DIRECTION ESD PROTECTION DIODE 34.079In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V SOD-523-2 16 A 90 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD 5V 52.793In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 15 V 5.1 V SC-59-3 (SOT-23-3) 5 A 75 W 20 pF 8 kV 16 kV + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Bidirectional 5V ESD Supressor 48.646In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-523-2 5 A 75 W 15 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDU Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V UNI-DIRECTION LOW CAPACITANCE 56.222In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 5 V SMD/SMT 25 V 5.4 V SOD-523-2 3 A 75 W 0.6 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION LOW LEAKAGE 36.332In Stock
20.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.6 V SOD-523-2 11 A 24 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 5VWM 15VC 29.018In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 10 V 0603 (1608 metric) 18 A 60 W 0.6 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors CPDUR5V0 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 2510P10, 5V, 95W, 0.8pF, ESD Protection Diode & Array 23.601In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 5 V SMD/SMT 19 V 6 V 5 A 95 W 12 kV 17 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Central Semiconductor ESD Protection Diodes / TVS Diodes Bi-Directional TVS 14W Ppk 0.2pF 5.0V 8.000In Stock
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 1 A 14 W 0.35 pF 20 kV 20 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Central Semiconductor ESD Protection Diodes / TVS Diodes 12W Uni TVS 40A 15kV 0.96Ohm 0.9pF 5.332In Stock
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 1 A 14 W 0.35 pF 20 kV 20 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Central Semiconductor ESD Protection Diodes / TVS Diodes Quad TVS Diode Array 2.5A 32.5W 40A 15kV 17In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6 V UFDFN-10 2.5 A 32.5 W 0.8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, DFN1006-3, 150C, 60W, Unidir 9.970In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 5 V SMD/SMT 21 V 6.5 V DFN-1006-3 1 A, 3 A 60 W 0.35 pF 8 kV 15 kV - 50 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, 0603, 125C, 25W, Unidir 3.360In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 5 V SMD/SMT 15 V 6 V 0201 (0603 metric) 1 A, 2 A 25 W 6.5 pF 17 kV 17 kV - 50 C + 125 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323F, 125C, 350W, Unidir 14.950In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 V SMD/SMT 9.8 V 6 V SOD-323F 24 A 350 W 350 pF 30 kV - 50 C + 125 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 14.957In Stock
7.500Expected 11/13/2026
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Bidir 9.382In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 7.671In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 50 C + 150 C TVS Diodes P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOT-23, 150C, 500W, Bidir 7.914In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 V SMD/SMT 13.5 V 6 V SC-59-3 (SOT-23-3) 42 A 500 W 210 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PSOT Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir 11.249In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 V SMD/SMT 9.2 V 6.4 V SOD-123FL 21.74 A 200 W - 55 C + 150 C TVS Diodes SMF1-9 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir 6.260In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 V SMD/SMT 9.2 V 6.4 V SOD-123FL 21.74 A 200 W - 55 C + 150 C TVS Diodes SMF1-9 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 6.7V, 5%, Unidirectional, TVS 164In Stock
3.500Expected 11/25/2026
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 57 A 500 W - 55 C + 175 C TVS Diodes Reel, Cut Tape
Microchip / Microsemi JAN1N6461
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SMT 78In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 9 V 5.6 V 56 A 500 W - 55 C + 175 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W bi 34In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Bulk