5 V ESD Protection Diodes / TVS Diodes

Results: 1.847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

onsemi ESD Protection Diodes / TVS Diodes SOT-23 3 DUAL 3.963In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SC-59-3 (SOT-23-3) 5 A 300 W 5 pF 8 kV 16 kV - 55 C + 150 C ESD Suppressors SL05 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes MI TSOP6 LO CAP DIOD 72In Stock
351.000On Order
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V TSOP-6 25 A 500 W 5 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors TVS4201 Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode 14.895In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOD-523P 5 A 120 W 60 pF 25 kV 25 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 764In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 13 pF 12 kV 17 kV - 40 C + 85 C ESD Suppressors ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT COLOR LCD INT SLP3313P16 969In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-3313-16 15 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER 3.234In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 Channel 5 V SMD/SMT 15 V 6 V DFN-1713-8 5 A 12 pF 12 kV 18 kV - 40 C + 85 C ESD Suppressors ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3POLE LC EMI FILTER 1.579In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-1713-8 30 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-LINE ESD Protection 703In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 15 V 6.5 V DFN-3313-8 5 A 75 W 0.8 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 3.660In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 9.3 V 0201 (0603 metric) 4 A 100 W 35 pF 17 kV 25 kV - 55 C + 125 C ESD Suppressors RClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Cap. RailClamp 4 Line Surge/ESD Prot 778In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 8.5 V 6.5 V SLF3020P10T-10 35 A 300 W 3 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RClamp 5V/36V <1pF USB ESD SLP1710P4T 1.152In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 15 V 6.5 V DFN-1710-6 6 A 100 W 0.8 pF 12 kV 18 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.45pF 0.25R ESD SLP0806P2T 460In Stock
10.000On Order
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 9.5 V DFN-0806-2 3 A 0.35 pF 15 kV 18 kV - 40 C + 85 C ESD Suppressors RCLAMP50 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 0.6PF 5A 372In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 3 Channel 5 V SMD/SMT 25 V 9 V DFN-1007-5 4 A 0.25 pF 15 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 7 CHAN, TVS ARRAY 29In Stock
1.500Expected 9/4/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 7 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 300 W 350 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE ESD PROTECTION 6.052In Stock
54.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 16 A 200 W 160 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4LINE 5V 10PF MICRO CLAMP 807In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12.5 V 6 V SLP2510P8 2 A 25 W 4.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP054 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5V Vrwm 150mW PD SOD-523; EMD2 7.073In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 6.65 V SOD-523-2 3 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
onsemi SZNZL7V5AXV3T1G
onsemi ESD Protection Diodes / TVS Diodes SC-89 3 EUT SNGL CPR 2.366In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 8.8 V 7.12 V SC-89-3 (SOT-490-3) 5.7 A 75 W 10 kV 10 kV - 55 C + 150 C ESD Suppressors NZL7V5AXV3 AEC-Q100 Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-23 6L,UNI 346In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SC-59-6 (SOT-23-6) 5 A 0.8 pF 15 kV 20 kV - 55 C + 150 C ESD Suppressors TEA-01TL Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SQ SMT 7In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 56 A 500 W - 55 C + 175 C TVS Diodes Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SQ SMT 29In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 56 A 500 W - 55 C + 175 C TVS Diodes Bulk
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 5V Vrwm 36W Ppp 2.0A Ipp RASMID 11.988In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 5 V SOD-962-2 2 A 36 W 0.3 pF 11 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 5V UNI 6.076In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 11.5 V 6.85 V SOT-323-3 8.7 A 100 W 81 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0M2B3LP-7B
Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP PP 2.606In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 2 Channel 5 V SMD/SMT 14 V 5.5 V X1-DFN1006-3 12 A 130 W 32 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0M5U6V-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection TVS Diode 6pF 477In Stock
6.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 13 V 6.2 V SOT-563-6 13 A 150 W 70 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0 Reel, Cut Tape, MouseReel