5 V ESD Protection Diodes / TVS Diodes

Results: 1.847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 24.534In Stock
80.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6.4 V SOD-923-2 3 A 45 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors DF2S6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 5V UNI 6.846In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 5.1 V SOD-962-2 2.5 A 37 W 0.9 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2S6M5SL Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Diode Ct: 6.5pF VBR: 5.9V 4.287In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 6.2 V SOT-323-3 100 mW 6.5 pF 8 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 6.432In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 6.4 V SOT-346-3 45 pF 30 kV - 55 C + 150 C ESD Suppressors DF3A6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode Low capacitance typ 7.356In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOT-323-3 0.5 pF 8 kV 8 kV - 55 C + 150 C ESD Suppressors DF3D6.8 Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes ESD Low Cap Diode 4 Circuit 6pF 6.8V 369In Stock
8.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 5 V SMD/SMT 6.5 V ESV-5 6 pF 8 kV + 150 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode 5.188In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 5.8 V SOT-353-5 25 pF 30 kV - 55 C + 150 C ESD Suppressors DF5A6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode 7.015In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6.4 V SOT-353-5 23 pF 25 kV - 55 C + 150 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW 9.846In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6.4 V SOT-353-5 45 pF 30 kV - 55 C + 125 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 4 Circuit 45pF 0.5uA 6.8V 216In Stock
28.000Expected 12/4/2026
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 5 V SMD/SMT 6.4 V SOT-553-5 45 pF 30 kV - 55 C + 150 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 1.210In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 11 V 5.5 V TSOP-6 20 W 75 pF 15 kV 15 kV - 65 C + 150 C TVS Diodes BZA408B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1BSL/SOD882-S1/SO2 31.970In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 11.3 V 5.6 V DFN-1006-2 (SOD-882-2) 7.5 A 15.5 pF 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UY/SOT363/SC-88 1.549In Stock
6.000Expected 4/12/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 12 V 6.4 V TSSOP-6 2.5 A 25 W 16 pF 20 kV - 65 C + 150 C ESD Suppressors PESDxL5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UY/SOT363/SC-88 9.976In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 7.2 V TSSOP-6 2.5 A 25 W 19 pF 10 kV 20 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S4UD/SOT457/SC-74 89In Stock
33.000Expected 8/2/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V TSOP-6 20 A 200 W 165 pF 30 kV - 65 C + 105 C ESD Suppressors PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S5UD/SOT457/SC-74
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 Channel 5 V SMD/SMT 20 V 6.8 V TSOP-6 20 A 200 W 152 pF 30 kV - 65 C + 150 C ESD Suppressors PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U2BM/SOT883/XQFN3 40In Stock
10.000Expected 7/5/2027
Min.: 1
Mult.: 1
: 10.000

Bidirectional 2 Channel 5 V SMD/SMT 9.5 V DFN-1006-3 3.5 pF 10 kV - 55 C + 150 C ESD Suppressors PESD5V0U2BM Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U2BT-Q/SOT23/TO-236AB 13.298In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 5.5 V SC-59-3 (SOT-23-3) 3.5 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BT/SOT23/TO-236AB 10.203In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 5.8 V 0.9 pF 8 kV - 55 C + 150 C ESD Suppressors PESD5V0X1B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X2UAMB/SOT883B/XQFN3 56In Stock
10.000Expected 7/16/2027
Min.: 1
Mult.: 1
: 10.000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 10 V DFN-1006-3 2.5 A 0.95 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X2UM/SOT883/XQFN3 1.064In Stock
10.000Expected 8/27/2027
Min.: 1
Mult.: 1
: 10.000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 10 V DFN-1006-3 1.5 A 0.65 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0P1UTP/SOD128/FlatPower 1.972In Stock
6.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V SOD-128-2 65.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0S1UTR/SOD123W/CFP3 12.045In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SOD-123-2 43.5 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol 4.361In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 600W Bidir TransZorb 3.5% Tol 2.368In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 5 V SMD/SMT 9.1 V 6.5 V SMB (DO-214AA) 65.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel