33 V ESD Protection Diodes / TVS Diodes

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 33Vso 36VAC 95A UNI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 33 V Axial 53.3 V 40.6 V P600-2 95.7 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 33Vso 36VAC 95A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 33 V Axial 53.3 V 40.6 V P600-2 95.7 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 33Vso 36VAC 95A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 33 V Axial 53.3 V 40.6 V P600-2 95.7 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 33V 5%UNI DO-214AB TR13 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 33V 5%UNI DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 33V 5%BI DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 84.4 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 33V Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 33 V SMD/SMT SMC (DO-214AB) 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED LCE 33V

Unidirectional 33 V Axial 53.3 V 40.6 V DO-201-2 28.1 A 1.5 kW - 55 C + 175 C TVS Diodes LCE Reel
Littelfuse ESD Protection Diodes / TVS Diodes AUTO TVS TO-263 LOAD DUMP 33A Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V TO-263-2 112.6 A 7 kW 30 kV 2.3 kV - 55 C + 150 C TVS Diodes SLD263 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 2200W BI-DIR SLD AEC-Q101 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 33V 2200W UNI-DIR SLD AEC-Q101 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HR 33V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 33 V SMD/SMT 54.7 V 36.9 V SMD-2 276.1 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 33V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 33 V SMD/SMT 54.7 V 36.9 V SMD-2 276.1 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HR 33V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 33 V SMD/SMT 54.7 V 36.9 V SMD-2 276.1 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 33V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 33 V SMD/SMT 54.7 V 36.9 V SMD-2 276.1 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HR 33V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMD-2 564 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 33V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMD-2 564 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HR 33V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMD-2 564 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 33V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMD-2 564 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 33 V SMD/SMT 53.3 V 40.6 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 33 V SMD/SMT 53.3 V 40.6 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 33 V SMD/SMT 53.3 V 40.6 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 33 V SMD/SMT 53.3 V 40.6 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMBLCE - A 9V Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.26 A 600 W 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMBLCE - A 9V Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.26 A 600 W 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel