RF Amplifier

Results: 3.201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 334In Stock
Min.: 1
Mult.: 1
Max.: 100

Driver Amplifiers Si CMD244 Reel
Qorvo RF Amplifier 4 - 8 GHz Low Noise Amplifier 479In Stock
Min.: 1
Mult.: 1
: 500

4 GHz to 8 GHz 4 V 60 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18 dBm 28 dBm - 40 C + 85 C CMD270 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC - 26.5 GHz Low Phase Noise Amp 757In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

0 Hz to 26.5 GHz 4 V to 7 V 74 mA 16 dB 5.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD275 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4 - 10 GHz Driver Amplifier 771In Stock
500Expected 10/12/2026
Min.: 1
Mult.: 1
: 100

4 GHz to 10 GHz 3 V to 5.5 V 143 mA 19.5 dB 5.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 33 dBm - 40 C + 85 C CMD315 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6 - 20 GHz Low Noise Amplifier 807In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

6 GHz to 20 GHz 3 V to 5 V 100 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 15 dBm 25 dBm - 40 C + 85 C CMD316 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 1 - 24 GHz Distributed Driver Amplifier 483In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

1 GHz to 24 GHz 8 V 225 mA 15 dB 6.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 35 dBm - 40 C + 85 C CMD317 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA 732In Stock
900Expected 10/29/2026
Min.: 1
Mult.: 1
Max.: 200

8 GHz to 12 GHz 3 V 30 mA 20 dB 0.92 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD319 Cut Tape
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 3.943In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4.5-7.0 GHz, 10 W GaN PA
593In Stock
Min.: 1
Mult.: 1
Max.: 100
: 250

4.5 GHz to 7 GHz 22 V 290 mA 30 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C QPA1019 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-14.5GHz, 50W PA CP Pkg
27In Stock
Min.: 1
Mult.: 1

13.75 GHz to 14.5 GHz 24 V 29 dB Power Amplifiers SMD/SMT SMD-10 GaN - 40 C + 85 C Waffle
Qorvo RF Amplifier 7-14GHz NF 1.1dB SSGain 26dB 2.400In Stock
Min.: 1
Mult.: 1
Max.: 500
: 750

7 GHz to 14 GHz 3.5 V 120 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2609 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 22-31.5GHz NF 1.6dB P1dB 19dBm SSG 23dB 578In Stock
Min.: 1
Mult.: 1
Max.: 100
: 500

22 GHz to 31.5 GHz 3.5 V 90 mA 23 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 19 dBm - 40 C + 85 C QPA2628 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-18GHz, 20 Watt GaN PA
16In Stock
20Expected 11/23/2026
Min.: 1
Mult.: 1

2 GHz to 18 GHz Power Amplifiers SMD/SMT GaN SiC 43 dBm QPA2966 Waffle
Qorvo RF Amplifier K-Band, 2W MMIC PA 250In Stock
Min.: 1
Mult.: 1
: 250

24.2 GHz to 26.5 GHz 18 dB Power Amplifiers SMD/SMT QFN-28 Si 31.5 dBm 43 dBm - 40 C + 85 C QPA4536 Reel, Cut Tape
Qorvo RF Amplifier 3-5 GHz Gain Block Medium Gain 8.329In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 6 GHz 5 V 68 mA 16 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 20 dBm 35.5 dBm - 40 C + 105 C QPA9126 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5.1-5.9GHz Gain 32dB P1dB 32dBm 6.950In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

4.9 GHz to 5.9 GHz 5 V 520 mA 32 dB 7 dB Power Amplifiers SMD/SMT QFN-20 Si 33 dBm - 40 C + 105 C QPA9501 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 700-960MHz .5W 3.148In Stock
Min.: 1
Mult.: 1
: 2.500

600 MHz to 1 GHz 5 V 248 mA 20 dB 4.5 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 27.4 dBm 43.2 dBm - 40 C + 105 C QPA9805 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4GHz Single-ended 20dB Gain Block 6.485In Stock
Min.: 1
Mult.: 1
Max.: 750
: 2.500

50 MHz to 4 GHz 5 V 85 mA 20 dB 1.5 dB Gain Block Amplifiers SMD/SMT Si 20 dBm 31.1 dBm - 40 C + 100 C QPL7442 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.7-2.7GHz Gain 22dB NF .7dB 4.670In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

1.7 GHz to 2.7 GHz 3 V to 5.25 V 55 mA 25 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 17 dBm 33.5 dBm - 40 C + 105 C QPL9096 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3.3-4.2GHz NF 1.1dB Gain 22dB 3.3-5.0V 4.402In Stock
Min.: 1
Mult.: 1
: 2.500

3.3 GHz to 4.2 GHz 3 V to 5.25 V 50 mA 22 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 15.5 dBm 34 dBm - 40 C + 105 C QPL9097 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1-6GHz Gain 21.6dB NF .9dB OIP3 35dBm 35.644In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

600 MHz to 6 GHz 5 V 56 mA 21.6 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 35.5 dBm - 40 C + 105 C QPL9503 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN 357In Stock
550Expected 12/4/2026
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 24.8 dB 3 dB Power Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3220 Tray
Qorvo RF Amplifier 30-2500MHz 10W GaN PAE > 50% Gain 19dB 214In Stock
Min.: 1
Mult.: 1
Max.: 50

30 MHz to 2.5 GHz 32 V 360 mA 19 dB Power Amplifiers SMD/SMT QFN-32 GaN SiC 33 dBm - 40 C + 85 C TGA2237 Waffle
Qorvo RF Amplifier 12-16GHz Gain 23dB NF 7dB 821In Stock
1.000Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 200
: 1.000

11.3 GHz to 16 GHz 5 V 23 dB 7 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 26 dBm 37 dBm - 40 C + 150 C TGA2524 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 12.5-15.5GHz 27dB Gain 33dBm P1dB 929In Stock
Min.: 1
Mult.: 1
: 1.000

12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel