RF Amplifier

Results: 2.915
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier Amplifier,0.4-20GHz,1.5x1.2mm,TDFN 3.767In Stock
Min.: 1
Mult.: 1
: 1.000

400 MHz to 20 GHz 5 V 50 mA 11 dB 5 dB Variable Gain Amplifiers SMD/SMT TDFN-6 GaAs 13 dBm 20 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, MMIC,HPA,25W,DC-6.0GHz,GaN
21In Stock
Min.: 1
Mult.: 1

GaN Tray
MACOM RF Amplifier 35W GaN MMIC 28V 2 to 6GHz Flange
20In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 20.3 dB Power Amplifiers SMD/SMT GaN - 40 C + 115 C Tray
MACOM RF Amplifier GaN MMIC Power Amp 6.0-12.0GHz, 25 Watt
10In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 28 V 2 A 34 dB Power Amplifiers Screw GaN 46.2 dBm 22 dBm - 40 C + 150 C Tray
MACOM RF Amplifier 35W GaN MMIC 28V 9 to 10GHz Flange
168In Stock
Min.: 1
Mult.: 1

9 GHz to 11 GHz 28 V 1.5 A 23 dB Power Amplifiers Screw GaN - 23 dBm - 40 C + 150 C Tray
Guerrilla RF RF Amplifier 1.497In Stock
Min.: 1
Mult.: 1
: 1.500

5 MHz to 2 GHz 5 V 250 mA 18.7 dB 3 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42.5 dBm - 40 C + 85 C GRF9000 Reel, Cut Tape
Guerrilla RF RF Amplifier 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

5 MHz to 1 GHz 5 V 260 mA 25.5 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42 dBm - 40 C + 85 C GRF9000 Reel, Cut Tape
MACOM A70
MACOM RF Amplifier 10-250MHz NF 1.6dB Gain 8.0dB 10In Stock
Min.: 1
Mult.: 1
Si Bulk
Nisshinbo RF Amplifier 685In Stock
Min.: 1
Mult.: 1
: 5.000

1.164 GHz to 1.3 GHz 2.8 V 4.5 mA 24 dB 0.75 dB Low Noise Amplifiers SMD/SMT EPFFP-6 Si - 13.5 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 8.939In Stock
Min.: 1
Mult.: 1
: 15.000

70 MHz to 1 GHz 1.5 V to 3.3 V 6.3 mA 16.3 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 15 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
HUBER+SUHNER RF Amplifier SENCITY Low Noise Amplifier GNSS (GPS, GLONASS, BeiDou, Galileo) 47In Stock
Min.: 1
Mult.: 1

3.3 V to 5.5 V 30 mA 25 dB 2 dB Low Noise Amplifiers Screw - 40 C + 85 C
MACOM MAAP-011378-DIE
MACOM RF Amplifier Power Amplifier,20-55 GHz,0.5W,Bare Die
25In Stock
Min.: 25
Mult.: 25

Analog Devices RF Amplifier Wide Dynamic Rage High BW DGA 641In Stock
Min.: 1
Mult.: 1
Max.: 641

3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Prog Driver with Low o/p Impedance 1.296In Stock
Min.: 1
Mult.: 1
Max.: 1.296
: 750

0 Hz to 1.7 GHz 3.3 V, 5 V 175 mA 26 dB 8.2 dB Variable Gain Amplifiers SMD/SMT LFCSP-40 SiGe 17.7 dBm 36 dBm - 40 C + 85 C ADL5205 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz 3.977In Stock
Min.: 1
Mult.: 1
Max.: 3.977
: 1.500

1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA 553In Stock
Min.: 1
Mult.: 1
Max.: 553

4.4 GHz to 5.2 GHz 4.75 V to 5.25 V 460 mA 37.4 dB 3.7 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 42 dBm - 40 C + 105 C ADL6337 Tray
Analog Devices RF Amplifier 1 20GHz wideband LNA 127In Stock
Min.: 1
Mult.: 1
Max.: 127

1 GHz to 20 GHz 5 V 175 mA 12 dB 6.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 23.5 dBm - 40 C + 85 C ADL7078 Cut Tape
Analog Devices RF Amplifier LNA, 10 MHz-20GHz 668In Stock
Min.: 1
Mult.: 1
Max.: 693

1 GHz to 22 GHz 5 V 110 mA 27 dB 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 23 dBm - 40 C + 85 C ADL8102 Cut Tape
Analog Devices RF Amplifier LNA, High Input Power, 6 to 12 GHz 211In Stock
78Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 289

6 GHz to 8 GHz 3 V to 6 V 27 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 29.3 dBm - 55 C + 125 C ADL8103 Cut Tape
Analog Devices RF Amplifier LNA, 5 to 20 GHz 272In Stock
515Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 787

5 GHz to 20 GHz 5 V 90 mA 29 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 19 dBm 30.5 dBm - 40 C + 85 C ADL8105 Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier, 18 - 54 GHz
402In Stock
Min.: 1
Mult.: 1
Max.: 402

18 GHz to 54 GHz 3 V 120 mA 21.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-CAV-24 GaAs 14.5 dBm 21.5 dBm - 40 C + 85 C ADL8106 Cut Tape
Analog Devices RF Amplifier 8 GHz to 12 GHz, 25 dB gain 1.063In Stock
Min.: 1
Mult.: 1
Max.: 1.074

6 GHz to 18 GHz 5 V 90 mA 24 dB 1.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 18.5 dBm 29 dBm - 40 C + 85 C ADL8107 Cut Tape
Analog Devices RF Amplifier 8 GHz to 12 GHz, 25 dB gain 1.347In Stock
Min.: 1
Mult.: 1
Max.: 1.347
: 500

ADL8107 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1-8 GHz, GaAs LNA with Enable 306In Stock
Min.: 1
Mult.: 1
Max.: 306

1 GHz to 8 GHz 3 V to 5.5 V 90 mA 22.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 35.5 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier LNA, High Input Power, 1 to 20 GHz 123In Stock
34On Order
Min.: 1
Mult.: 1
Max.: 157

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Cut Tape