10 V ESD Protection Diodes / TVS Diodes

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 10V 5kW UNIDIR SMC Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 10V Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 10V 5kW BIDIR SMC Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 5kW BIDIR SMC AECQ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - A 10V Non-Stocked Lead-Time 20 Weeks
Min.: 12.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W - 55 C + 150 C TVS Diodes P6SMB-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes SMAJ - A 10V Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 10 V SMD/SMT 12.3 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5/10uA 23.5 Amps Bi-Dir Non-Stocked
Min.: 12.000
Mult.: 4.000
: 4.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel
Bourns ESD Protection Diodes / TVS Diodes SMAJ - CA 10V Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 5.000
: 5.000

Bidirectional 1 Channel 10 V SMD/SMT 12.3 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5uA 35.3 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
: 2.000

Unidirectional 1 Channel 10 V SMD/SMT 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - A 10V Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5uA 35.3 Amps Bi-Dir Non-Stocked
Min.: 1
Mult.: 1
: 2.000

Bidirectional 1 Channel 10 V SMD/SMT 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - CA 10V Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5uA 88.2 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5uA 88.2 Amps Bi-Dir Non-Stocked
Min.: 12.000
Mult.: 1.500
: 1.500

Bidirectional 1 Channel 10 V SMD/SMT 11.1 V SMC (DO-214AB) 88.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5uA 176.4 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 10 V SMD/SMT 11.1 V SMC (DO-214AB) 176.4 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5uA 176.4 Amps Bi-Dir Non-Stocked
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 10 V SMD/SMT 11.1 V SMC (DO-214AB) 176.4 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 10VDC DO214AB Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.7 V SMC (DO-214AB) 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 1500W 10VDC DO214AB Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 10 V SMD/SMT 17 V 11.7 V SMC (DO-214AB) 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 10VDC DO214AB Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 10 V SMD/SMT 17 V 11.7 V SMC (DO-214AB) 3 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 3000W 10VDC DO214AB Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.7 V SMC (DO-214AB) 176.5 A 3 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-128-2 35.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VP1UTP/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-128-2 35.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-128-2 35.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VS1UR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123W-2 400 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, 3KW, 10V, 5%, UNIDR, SMC (DO-214AB) Non-Stocked Lead-Time 17 Weeks
Min.: 2.550
Mult.: 850
: 850

Unidirectional 1 Channel 10 V SMD/SMT 24.1 V 11.1 V DO-214AB-2 1.245 kA 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel