MCP1700 Series LDO Voltage Regulators

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1.380In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 4 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 720In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 5 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 3.407In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 2 V 200 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 263In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 2.8 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1.267In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 3.5 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1.209In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 3.6 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 413In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 1.5 V 200 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupply 1uA 1.140In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1.8 V 200 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 3.512In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 5 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 1.688In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1.2 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 1.104In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1.5 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 271In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.1 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 774In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.8 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 1.262In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 800In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.1 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 854In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 3.1 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1.001In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 4 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 2.324In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 2.5 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 3.507In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 3 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 1.643In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 5 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2%
5.999Expected 11/12/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 1.2 V 200 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupply 1uA
2.950Expected 10/16/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1 A AEC-Q100 MCP1700 Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-3 2.3 V 250 mA 6.5 V - 40 C + 125 C AEC-Q100 MCP1700 Reel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 2.3 V 250 mA 6.5 V - 40 C + 125 C AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-3 2.4 V 250 mA 6.5 V - 40 C + 125 C AEC-Q100 MCP1700 Reel