SMAJ5.0CA ESD Protection Diodes / TVS Diodes

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 5V 9.2V Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 5V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7.500
Mult.: 7.500
: 7.500
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMA Reel
Bourns ESD Protection Diodes / TVS Diodes 5volts 800/1600uA 43.5 Amps Bi-Dir Non-Stocked
Min.: 12.000
Mult.: 4.000
: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 15.000
Mult.: 7.500
: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7.500
Mult.: 7.500
: 7.500
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMA Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 5V 9.2V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6AT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 9.000
Mult.: 1.800
: 1.800
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel
WeEn Semiconductors SMAJ5.0CAJ
WeEn Semiconductors ESD Protection Diodes / TVS Diodes SMAJ5.0CA/SMA/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 40.000
Mult.: 10.000
: 10.000

SMA (DO-214AC) Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes RECOMMENDED ALT SMAJ Non-Stocked
Min.: 1
Mult.: 1
: 1.800
No
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 5V 400W SMA BI-DIR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.25 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 5V, Automotive, Bidirectional, TVS Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
LITEON SMAJ5.0CA
LITEON ESD Protection Diodes / TVS Diodes Not Available
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Bidir 5.389In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 5V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V 400W SMA BI-DIR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,5V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes PJ/TE/TR/13"/HF/7.5K/SMA/TVS/SMD/TSM-04CH/TSM04-QI17/PJ/// Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Bidirectional 2 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes PJ/TE/TR/7"/HF/1.8K/SMA/TVS/SMD/TSM-04CH/TSM04-QI17/PJ/// Non-Stocked Lead-Time 30 Weeks
Min.: 1.800
Mult.: 1.800
: 1.800

Bidirectional 2 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.8V Bidirect 1.502In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-15 (DO-204AC) 38 A 400 W 3.5 nF - 65 C + 175 C BZW04 Ammo Pack
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.8V Unidirect 963In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-15 (DO-204AC) 38 A 400 W 3.5 nF - 65 C + 175 C BZW04 Ammo Pack