33 V ESD Protection Diodes / TVS Diodes

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-123FL 3.8 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,33V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-123FL 3.8 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02FL Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-123FL 3.8 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P2AL Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,33V,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

33 V SMD/SMT 53.3 V 40.6 V SOD-123FL 7.5 A 400 W TVS Diodes P4FL-AU AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

33 V SMD/SMT 53.3 V 40.6 V SOD-123FL 7.5 A 400 W TVS Diodes P4FL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,33V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 201.000
Mult.: 3.000
: 3.000

33 V SMD/SMT 53.3 V 40.6 V SOD-123FL 7.5 A 400 W TVS Diodes TSM-04FL Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,33V,UNI Non-Stocked Lead-Time 30 Weeks
Min.: 27.000
Mult.: 1.800
: 1.800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,33V,BI Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.800

Bidirectional 2 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Bidirectional 2 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Bidirectional 1 Channel 33 V SMD/SMT 59 V 36.7 V SMA (DO-214AC) 6.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Unidirectional 1 Channel 33 V SMD/SMT 59 V 36.7 V SMA (DO-214AC) 6.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,33V,UNI Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,33V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 600

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V DO-218AB 86 A 3.6 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 4600W,Transient Voltage Suppressors,DO-218AB,33V,UNI Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600
: 600

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V DO-218AB 86 A 4.6 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 6600W,Transient Voltage Suppressors,DO-218AB,33V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 600

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V DO-218AB 124 A 6.6 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,33V,UNI Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123FL 3.8 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF-AU AEC-Q101 Reel, Cut Tape, MouseReel