3.3 V ESD Protection Diodes / TVS Diodes

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 1 line Bi-dir, 500W (8/20us), Stand-off voltage = 15V Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 4 V VDFN-4 500 W 3 pF - 55 C + 125 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 1 line Bi-dir, 500W (8/20us), Stand-off voltage = 24V Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 11 V 4 V VDFN-4 500 W 3 pF - 55 C + 125 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS Array Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 4 V VDFN-4 5 A 500 W 3 pF - 55 C + 125 C TVS Diodes Reel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD SOIC-08 3.3V 18V Non-Stocked Lead-Time 26 Weeks
Min.: 25.000
Mult.: 2.500
: 2.500

Unidirectional 2 Channel 3.3 V SMD/SMT 15 V 3.5 V SOIC-08 100 A 2 kW 30 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 3.3 V SMD/SMT 11.2 V 5 V U-DFN2510-10 3.5 A 20 W 0.23 pF 8 kV 8 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.3V, SOD-882, 0.24pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified) Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 8 V SOD-882-2 6 A 330 fF 13 kV 15 kV + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.3V, SOD-882, 0.48pF, Unidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified) Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 4 V 7.5 V SOD-882-2 6 A 530 fF 13 kV 15 kV + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.3V, SOD-962, 0.55pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.5 V 5.3 V SOD-962-2 6 A 710 fF 12 kV 14 kV + 150 C ESD Suppressors Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 3.3V BI Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 19 V 3.3 V SOD-962-2 3.5 A 66 W 1 pF 20 kV 20 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3P1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.2 V SOD-128-2 75 A 600 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3P1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-128-2 75 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FC4/SOT1165/XSON10 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3.3 V SMD/SMT 5.5 V DFN2510-10 7 A 0.34 pF 15 kV 15 kV - 40 C + 125 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,3.3V UNIDIR,SMB TVS Non-Stocked
Min.: 6.400
Mult.: 3.200
: 3.200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C TVS Diodes SMBJ3V3 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,3.3V UNIDIR,SMB TVS Non-Stocked
Min.: 6.000
Mult.: 750
: 750

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C TVS Diodes SMBJ3V3 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Unidirectional TVS 400Watt SMF Non-Stocked
Min.: 50.000
Mult.: 50.000
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.4 V DO-219AB-2 42.95 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Unidirectional TVS 400Watt SMF Non-Stocked
Min.: 50.000
Mult.: 50.000
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.4 V DO-219AB-2 42.95 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+2% DO-219AB (SMF) Non-Stocked
Min.: 50.000
Mult.: 50.000
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.57 V DO-219AB-2 43.99 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+2% DO-219AB (SMF) Non-Stocked
Min.: 50.000
Mult.: 50.000
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.57 V DO-219AB-2 43.99 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF Reel
Semtech ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

6 Channel 3.3 V SMD/SMT 4.5 V 7 V DFN-2708-7 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C TVS Diodes RCLAMP334 Reel
Semtech ESD Protection Diodes / TVS Diodes RClamp 1-Line 3.3V 1pF 10A Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V 0201 (0603 metric) 10 A 1 pF 22 kV 25 kV ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311Z.TVT 3.3V Z PACKAGE Non-Stocked
Min.: 50.000
Mult.: 50.000
: 50.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.65 V 4 A 6 pF 16 kV 14 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 150MW 3.3V Non-Stocked Lead-Time 44 Weeks

Unidirectional 1 Channel 3.3 V SMD/SMT 16 V 5 V SOD-523-2 16 A 220 W 140 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes T3V3 Reel
Microchip Technology USBQ50403E3/TR7
Microchip Technology ESD Protection Diodes / TVS Diodes TVS Array Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 4 V QFN-143-4 5 A 500 W 3 pF - 55 C + 125 C TVS Diodes Reel
onsemi SESD8008MUTAG
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.1 V 5.5 V UDFN-14 16 A 0.35 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8008 Reel, Cut Tape
Semtech RCLAMP03382ZC.F
Semtech ESD Protection Diodes / TVS Diodes 2-Line 3.3V 0.2pF 0.15R TVS Non-Stocked
Min.: 15.000
Mult.: 15.000
: 15.000

2 Channel 3.3 V 0.2 pF TVS Diodes Reel