Common Mode Chokes Common Mode Filters / Chokes

Results: 7.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters ICM-0805 160 20% ER E3 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount ICM-0805 SMD/SMT 160 Ohms 20 % 350 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 180 Ohms 20% 110In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-0805 30 20% ER E3 1.533In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount ICM-0805 SMD/SMT 30 Ohms 20 % 450 mA 200 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 250V 1.5mH 2A DCR=120mOhms 14In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-JS Through Hole 1.5 mH 2 A 120 mOhms - 25 C + 105 C Tray 5 mm 12 mm Tray AC Line Filters Common Mode Choke
KEMET Common Mode Chokes / Filters 250V 4.2mH 7A DCR=42mOhms 9In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 4.2 mH 7 A 42 mOhms - 40 C + 120 C Tray 4.5 mm 27 mm Tray AC Line Filters Common Mode Choke
KEMET Common Mode Chokes / Filters 250V 3.7mH 15A DCR=0.016Ohms 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 3.7 mH 15 A 16 mOhms - 25 C + 120 C Tray 5 mm 44 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 0.7A 51mH 139In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS26V Through Hole 51 mH 700 mA 1.4 Ohms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250VAC 47.5mH 1A 20.9mm DCR=0.58mOhms 370In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 47.5 mH 1 A 580 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
ABRACON Common Mode Chokes / Filters CMC 260 Ohm at 100MHz 1.000 A 500.00 mOhm 148In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel Data Line Chokes
ABRACON Common Mode Chokes / Filters CMC 0.400 A 1500.00 mOhm 258In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Radial 26 mH 400 mA 1.5 Ohms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
Sumida Common Mode Chokes / Filters 4.7 mH High Frequency 155In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel Through Hole 4.7 mH 340 mA 1.6 Ohms - 40 C + 85 C 16.5 mm 11 mm 16.5 mm Reel, Cut Tape Common Mode Chokes Line Filter
HALO Electronics Common Mode Chokes / Filters 36 uH 1:1:1:1 16uH 0.25Ohm 183In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LD-CMR Radial 36 uH 250 mOhms - 40 C + 85 C DIP-8 10.16 mm 10.16 mm 6.99 mm Tube Common Mode Filters CMC Filters 8 Pin DIL
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Quad 1:1 35uH 16pin 348In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel LG SMD/SMT 35 uH 350 mOhms 0 C + 70 C SMD-16 12.7 mm 7.11 mm 5.08 mm Reel, Cut Tape, MouseReel Common Mode Chokes Quad CMC Filters
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 6A 25mH/path CURRENT-COMPENSATED 29In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RD Wire 25 mH - 30 %, + 50 % 6 A 9.25 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type MH 2.2mH 2A .06Ohm 41In Stock
Min.: 1
Mult.: 1

WE-LF Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 1uH 8.5mOhm 80In Stock
Min.: 1
Mult.: 1
: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 1 uH - 20 %, + 30 % 8.6 A 8.5 mOhms 100 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 250V 3mH 7A DCR=0.039Ohms 253In Stock
180Expected 12/28/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 3 mH 7 A 39 mOhms - 25 C + 120 C Tray 3.75 mm 23 mm 33 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 850uH 35A DCR=2.6mOhms 44In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SCR38 Through Hole 850 uH 35 A 2.6 mOhms - 25 C + 120 C Tray 53 mm 35 mm 51 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 1.3A 5.2mH 180In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS11VL Through Hole 5.2 mH 1.3 A 280 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 19.5 mm Tray AC Line Filters Standard Common Mode Filters
ABRACON Common Mode Chokes / Filters CMC 45 Ohm at 100MHz 1.000 A 110.00 mOhm 1.994In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 45 Ohms 500 mA 110 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil

TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.7A 277In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 4.7 mH - 30 %, + 50 % 700 mA 500 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Data Line Chokes Common Mode Choke, Ring Core
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.3A 616In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 47 mH 30 % 300 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x0.5mH 10A 12In Stock
Min.: 1
Mult.: 1
Vertical Mount 1 Channel B82724J Radial 500 uH 2.1 Ohms Tray Ring Core Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 201In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 37 mH 30 % 1.4 A 420 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 2x3.6mH 12A 7.8mOhm RING CORE CHOKE 96In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 3.6 mH 12 A 7.8 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke