5 V ESD Protection Diodes / TVS Diodes

Results: 1.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BA/SOD323/SOD2 31.252In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 12 A 130 W 45 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0P1UP/SOD128/FlatPower 16.117In Stock
45.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SOD-128-2 65.2 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 56W Single Line 36.094In Stock
48.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 16 V 7 V LLP1006-2 3.5 A 56 W 20 pF 20 kV 25 kV - 40 C + 125 C ESD Suppressors VCUT05 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5 V Unidirectional SOD-523 87.943In Stock
104.000On Order
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOT-523-2 3.5 A 40 W 23 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxB1-02V AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 19.064In Stock
30.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 8.9 V 6.4 V DO-219AB-2 42.95 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZENER DUAL COM ANODE 51.647In Stock
12.000Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 16 V 6.4 V SC-70-3 (SOT-323-3) 9.37 A 150 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors DF3A6.8FUT1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6.4V 75W TVS Quad Array 22.272In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6.4 V SC-88-6 (SOT-363-6) 75 W 40 pF 8 kV 16 kV - 55 C + 150 C ESD Suppressors DF6A6.8FUT1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT DIODE BID 119.793In Stock
68.180On Order
Min.: 1
Mult.: 1
Max.: 2.720
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 7.8 V SOD-523-2 50 W 32 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5B Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD Suppressor TVS 15KV 8PinUDFN EP T/R 24.650In Stock
Min.: 1
Mult.: 1
Max.: 450
: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-8 1 A 9.6 W 0.2 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes ESD7016 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5V IN SOT-723 41.946In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 5.2 V SOT-723-3 16 A 30 W 0.55 pF 25 kV 25 kV - 55 C + 125 C ESD Suppressors ESD7205 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECT DIODE 48.730In Stock
88.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 11 V SOT-723-3 5.1 W 6.2 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD7C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOT-723 ZENER ESD PBFREE 30.632In Stock
80.000On Order
Min.: 1
Mult.: 1
Max.: 1.330
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 10.4 V 5.4 V SOT-723-3 1 A 12 W 0.9 pF 10 kV - 55 C + 125 C ESD Suppressors ESD7L Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LO CAP ESD PROT 5.0V 9.727In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 10.4 V 5.4 V SOD-723-3 1 A 20 W 2.5 pF 10 kV - 55 C + 125 C ESD Suppressors ESD7M5.0DT5G Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION 113.401In Stock
256.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 7 V 5.3 V SOD-923-2 16 A 40 W 0.5 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors ESD9101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECT DIODE 65.956In Stock
56.000Expected 6/25/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 11 V SOD-923-2 6.2 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD9C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT DIODE UNI 116.312In Stock
344.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.4 V SOD-923-2 1 A 14 W 0.9 pF 10 kV 15 kV - 55 C + 125 C ESD Suppressors ESD9L Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT UNI SOD923 39.625In Stock
Min.: 1
Mult.: 1
Max.: 1.450
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.8 V SOD-923-2 1 A 15 W 2.5 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors ESD9M Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROT 150.462In Stock
200.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 12.3 V 6.2 V SOD-923-2 8.7 A 107 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Low Cap. TVS Quad Array for ESD 50.043In Stock
Min.: 1
Mult.: 1
Max.: 490
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V SC-88A-5 1.6 A 20 W 15 pF 8 kV - 40 C + 125 C ESD Suppressors NSQAxxxAW5T2 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4CH EMI FILTR IN DFN 2X2mm 9.137In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6 V DFN-8 11 pF 8 kV - 40 C + 85 C ESD Suppressors NUF4211 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6 Channel EMI Pi Filter w/ESD 23.158In Stock
14.500Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 3.900
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 6 V DFN-12 20 pF 15 kV - 40 C + 105 C ESD Suppressors NUF6401MN Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 8 Channel EMI Pi Filter w/ESD 30.283In Stock
24.000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

Unidirectional 8 Channel 5 V SMD/SMT 6 V DFN-16 20 pF 18 kV - 40 C + 85 C ESD Suppressors NUF8402 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Low Cap. 8 line EMI Filter w/ESD 7.175In Stock
12.000Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

Unidirectional 8 Channel 5 V SMD/SMT 6 V DFN-16 11 pF 8 kV - 40 C + 85 C ESD Suppressors NUF8410 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Low Cap. TVS Array Hi Spd Data Protect 13.092In Stock
12.000Expected 5/21/2027
Min.: 1
Mult.: 1
Max.: 730
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V TSOP-6 8 A 500 W 5 pF 20 kV 20 kV - 40 C + 125 C TVS Diodes NUP2201MR6 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 PIN BIDRECTNL QUAD 30.706In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 7 V TSOP-5 23 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors NUP4004M5 Reel, Cut Tape, MouseReel