Common Mode Chokes Common Mode Filters / Chokes

Results: 7.277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
HALO Electronics Common Mode Chokes / Filters 24 uH 1:1:1:1 16uH 0.25Ohm 317In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LD-CMR Radial 24 uH 250 mOhms - 40 C + 85 C DIP-8 10.16 mm 10.16 mm 6.99 mm Tube Common Mode Filters CMC Filters 8 Pin DIL
Bourns Common Mode Chokes / Filters 0.85mH 2amp 240In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 850 uH 15 % 2 A 50 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters Common Mode Choke HORIZONTAL 201In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel 7300 Radial 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 0.6 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 47uH 160mOhm 149In Stock
Min.: 1
Mult.: 1
: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 47 uH - 20 %, + 30 % 1.6 A 160 mOhms 12 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 250V 3.5mH 6A DCR=0.05Ohms 170In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 3.5 mH 6 A 50 mOhms - 25 C + 120 C Tray 3.5 mm 24 mm 33 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 1.5A 5.7mH 600In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS21V Through Hole 5.7 mH 1.5 A 300 mOhms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1.3A 9mH 600In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SSB11V-R Through Hole 9 mH 1.3 A 380 mOhms - 25 C + 130 C Tray 22 mm 14.5 mm 21.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 34.5mH 1.2A 20.9mm DCR=0.43mOhms 298In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NV-M Through Hole 34.5 mH 1.2 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 16 mm 27 mm Tray AC Line Filters
Sumida Common Mode Chokes / Filters AC Commom Mode Coil Pin Type 378In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LF2020 Through Hole 22 mH 400 mA 2.04 Ohms 21 mm 16.2 mm 21.5 mm Bulk Common Mode Chokes


Sumida Common Mode Chokes / Filters SMD AC Common Mode Choke 115In Stock
Min.: 1
Mult.: 1

Common Mode Chokes
Vacuumschmelze Common Mode Chokes / Filters CM Choke 1 phase 20A horiz. 6.6mH 2.181In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel T60405 Radial 6.6 mH 2.9 mOhms 3 % 20 A 5.7 MHz - 40 C + 130 C 24 mm Tray Common Mode Chokes Nanocrystalline
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Dual 1:1 -40C/+85C 69In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LG SMD/SMT 35 uH 300 mOhms - 40 C + 85 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Dual 1:1 CMC Filters
Bourns Common Mode Chokes / Filters Line Filters 265In Stock
Min.: 1
Mult.: 1
: 800

SRF1006 Reel, Cut Tape, MouseReel Common Mode Line Filters
Panasonic Industry Common Mode Chokes / Filters 0202 Common mode noise filter 9.792In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount EXCX4CE SMD/SMT 90 Ohms 20 % 100 mA 3 Ohms - 40 C + 85 C 0202 (0506 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 179In Stock
2.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 260 Ohms 20 % 310 mA 500 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 250V 3A 0.8mH DCR=60mOhms 46In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SC-JS Through Hole 800 uH 3 A 60 mOhms - 25 C + 105 C Tray 29 mm 26 mm 12 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 100uH 20A DCR=0.004Ohms 180In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 100 uH 20 A 4 mOhms - 25 C + 120 C Tray 4.5 mm 24 mm 34 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 11.8mH 5A ESR=40.3mOhms AEC-Q200 5In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 11.8 mH 5 A 40.3 mOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 100uH 5A DCR=40mOhms 153In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 100 uH 5 A 40 mOhms - 25 C + 105 C Tray 20 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 6.4mH 2.5A 20.9mm DCR=0.09mOhms 407In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NVS-M Through Hole 6.4 mH 2.5 A 90 mOhms - 25 C + 120 C Tray 3.5 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 1.3A 4.6mH 7.7mm Wide Range Impedance 700In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH7HS-M Through Hole 4.6 mH 1.3 A 180 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
Bourns Common Mode Chokes / Filters 4.25mH 2amp 154In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 4.25 mH 15 % 2 A 110 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters Line Filters 364In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 2 mH 2 kOhms 40 % 400 mA 270 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 200uH 25% 401In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF2012A SMD/SMT 200 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Pulse Electronics Common Mode Chokes / Filters 94uH 450mohms DCR=30ohms SMT AECQ2 57In Stock
Min.: 1
Mult.: 1
: 1.250

PCB Mount 1 Channel PM2741 SMD/SMT 94 uH 450 Ohms 30 mOhms 15 MHz - 40 C + 125 C 9.1 mm 8.9 mm 3.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes